Eaton Eaton Moeller DOL Starter, DOL, 415V ac, 15 kW, 3 Phase, IP20
- RS Stock No.:
- 252-263
- Mfr. Part No.:
- 192747 MSC-DM-32-M32(230V50HZ)
- Brand:
- Eaton
Subtotal (1 unit)*
$852.14
(exc. GST)
$937.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $852.14 |
*price indicative
- RS Stock No.:
- 252-263
- Mfr. Part No.:
- 192747 MSC-DM-32-M32(230V50HZ)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 15kW | |
| Product Type | DOL Starter | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 32A | |
| IP Rating | IP20 | |
| Mount Type | DIN Rail | |
| Number of Poles | 3 | |
| Overall Length | 197mm | |
| Maximum Voltage | 415V ac | |
| Standards/Approvals | VDE 0660 IEC/EN 60947-4-1 | |
| Hazardous Area Certification | No | |
| Overall Width | 45mm | |
| Overall Depth | 97.5mm | |
| Series | Eaton Moeller | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 15kW | ||
Product Type DOL Starter | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 32A | ||
IP Rating IP20 | ||
Mount Type DIN Rail | ||
Number of Poles 3 | ||
Overall Length 197mm | ||
Maximum Voltage 415V ac | ||
Standards/Approvals VDE 0660 IEC/EN 60947-4-1 | ||
Hazardous Area Certification No | ||
Overall Width 45mm | ||
Overall Depth 97.5mm | ||
Series Eaton Moeller | ||
- COO (Country of Origin):
- DE
The Eaton MSC-DM DOL starter delivers unparalleled performance and reliability, allowing for efficient motor control across various operational conditions. Designed to accommodate 15 kW motors, this innovative device supports a voltage range of 230 to 415 V AC, tailored to your specific needs. Its robust short-circuit release mechanism ensures enhanced safety, making it an ideal choice for industrial applications. With a compact design suitable for DIN rail mounting, it fits seamlessly into your existing infrastructure, saving space while providing optimum functionality. This starter is complemented by a high-level ingress protection rating, making it suitable for demanding environments, while the ease of installation and maintenance underscores its user-friendly design. Experience efficient motor protection combined with advanced overload characteristics, ensuring longevity and performance consistency in your operations.
Class 10 A short-circuit release for reliable motor safety
Compact dimensions allow for efficient use of space in installations
IP20 rated for enhanced protection in industrial settings
Temperature compensated overload protection for consistent performance
Compatible with motors of efficiency class IE3 for energy savings
1 normally open auxiliary contact for versatile connectivity
Rated operational current of 32 A ensures robust handling of motor loads
Sealing and dual-frequency coil enhance long-term reliability
Effective for ambient temperatures ranging from -25 °C to 55 °C
Designed for easy integration with SmartWire-DT systems
Related links
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
