Schneider Electric LE1 DOL Starter, DOL, 415V ac, 5.5 kW, 3 Phase, IP65

This image is representative of the product range

Subtotal (1 unit)*

$210.09

(exc. GST)

$231.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
  • Plus 3 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$210.09

*price indicative

RS Stock No.:
744-7853
Mfr. Part No.:
LE1M35N721
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Power Rating

5.5kW

Product Type

DOL Starter

Sub Type

DOL

Number of Phases

3

Current Rating

14A

IP Rating

IP65

Mount Type

Surface

Number of Poles

3

Overall Length

160mm

Maximum Voltage

415V ac

Standards/Approvals

VDE, EN, IEC

Hazardous Area Certification

No

Overall Width

78mm

Series

LE1

Overall Depth

108mm

TeSys LE Enclosed DOL Motor Starter.


From Schneider Electric this is the TeSys LE series of enclosed D.O.L motor starters and soft starters (direct-on-line and star-delta starters) with up to 37 kW for motors up to 80 A (400 V). The TeSys LE range are compact motor starters, can be installed for local control and wall mounted quick and easy to use and simple to install plus are available in various solutions.

Features and Benefits.


  • TeSys LE enclosed motor starters.

  • Pre-wired circuit.

  • Easy access cable entry.

  • IP 65 Protection excellent for harsh environments.

  • Can be DIN rail mounted.

  • Push button control.

  • Simple to install – excellent for speedy installation.

  • Cable entry.

  • Continuous service due to coordination.

  • D.O.L Starters.


  • LE1, LE2 range: contactor + overload Relay Up to 37 KW.

  • Available in Reversing and Non-reversing starters

  • Conforms to standards IEC 60947-4-1

  • IP 65 degree of protection.

  • Ambient air temperature: operation from -5°C to +40 °C.

  • For supply voltages between 380 and 440 V the Control circuit is pre-wired between phases. For other supply voltages the control circuit must be wired by the customer.

  • Overload relay must be ordered separately except LE1M pre-configured range.

  • Operating positions are the same as contactors.

  • Enclosure is made from - LE2 K and LE D09-D35 in Polycarbonate, LE D40A-D65A in Sheet Steel.

  • D.O.L. Starters with a fuse disconnecting switch.


  • Direct on-line LE4, LE8 range fuse switch-disconnector + contactor + overload relay Up to 15 kW.

  • Available in Reversing and Non-reversing starters.

  • Conforms to standards IEC 60947-4-1.

  • IP 65 degree of protection.

  • Ambient air temperature: Operation from -5 to +40 C.

  • For supply voltages between 380 and 440 V the Control circuit is pre-wired between phases. For other supply voltages, the control circuit must be wired by the customer.

  • Overload relay must be ordered separately, same as for fuse.

  • Enclosure is made from Polycarbonate.

  • D.O.L Starters enclosure for thermal magnetic circuit breaker and contactor.


  • LE1GV Enclosure for thermal magnetic circuit breaker + contactor Up to 5.5 kW.

  • Conforms to standards IEC 60947-4-1.

  • IP 55 degree of protection.

  • Enclosure is made from Polycarbonate

  • Star-delta starters.


  • Star-delta LE3 range contactors + overload relay Up to 30 kW.

  • Conforms to standards IEC 60947-4-1.

  • IP 65 degree of protection.

  • For supply voltages between 380 and 415 V the Control circuit is pre-wired between phases. For other supply voltages, the control circuit must be wired by the customer.

  • Overload relay must be ordered separately.

  • Enclosure is made from Polycarbonate.

  • Applications.


  • All types of industry.

  • Infrastructure.

  • Buildings.

  • Machines that need (D.O.L Motor starting or motor stopping, Reverse and Non-reverse starting, Simple soft starting.

  • Overload protection with or without an isolating device.

  • Range Info - Plastic/Metal Combination Housings


    These motor starters are available in a selection of formats. All have removable steel base plates for rigidity when mounting to an uneven surface and ease of earthing and wiring and an impact resistant polycarbonate front cover which is adaptable to enable the fitting of other components without drilling. Switching category is AC3 and the enclosures are IP65 rated.

    Note

    Please refer to the datasheet to confirm which model is supplied with or without relay.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy