Schneider Electric TeSyS LE - GV2 - LC DOL Starter, DOL, 415V ac, 2.2 kW, 3 Phase, IP65
- RS Stock No.:
- 744-7847
- Mfr. Part No.:
- LE1M35N712
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$194.26
(exc. GST)
$213.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 8 unit(s) shipping from 16 November 2026
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $194.26 |
*price indicative
- RS Stock No.:
- 744-7847
- Mfr. Part No.:
- LE1M35N712
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Power Rating | 2.2kW | |
| Product Type | DOL Starter | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 5.5A | |
| IP Rating | IP65 | |
| Mount Type | Surface | |
| Number of Poles | 3 | |
| Overall Length | 160mm | |
| Maximum Voltage | 415V ac | |
| Hazardous Area Certification | No | |
| Overall Width | 78mm | |
| Standards/Approvals | VDE, IEC, EN | |
| Overall Depth | 108mm | |
| Series | TeSyS LE - GV2 - LC | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Power Rating 2.2kW | ||
Product Type DOL Starter | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 5.5A | ||
IP Rating IP65 | ||
Mount Type Surface | ||
Number of Poles 3 | ||
Overall Length 160mm | ||
Maximum Voltage 415V ac | ||
Hazardous Area Certification No | ||
Overall Width 78mm | ||
Standards/Approvals VDE, IEC, EN | ||
Overall Depth 108mm | ||
Series TeSyS LE - GV2 - LC | ||
- COO (Country of Origin):
- CZ
Schneider Electric LE1 Series DOL Starter, 2.2kW, IP65 - LE1M35N712
This DOL starter is intended for efficient and reliable motor operation, suitable for both industrial and automation contexts. It ensures optimal motor functionality, making it crucial for process automation across various sectors while maintaining high safety standards.
Features & Benefits
• Automatic operation enhances user convenience
• 415V AC rating enables versatile applications
• IP65 rating provides resistance to dust and water
• Constructed from durable ABS material for longevity
• Local LED signalling indicates operational status
• Thermal overload protection prevents motor overheating
Applications
• Suitable for three-phase motors used in industrial processes
• Effective for controlling pumps in automated systems
• Ideal for operating fans and compressors
• Can be integrated into machinery to enhance automation control
What type of motor can be used with this starter?
This starter is compatible with three-phase motors, optimising performance across various applications.
How does the thermal overload protection feature work?
It prevents overheating by automatically disconnecting the motor when excessive current is detected, ensuring safety.
What is the installation process for this starter?
It can be mounted in standard electrical enclosures, with clear cabling options for ease of installation.
Can it be used outdoors?
An IP65 rating makes it suitable for harsh environments, providing protection against dust and water ingress.
Is it easy to reset after a fault?
Yes, the push-button stop/reset feature allows for straightforward reactivation following a fault condition.
Related links
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 415V ac 3 Phase, IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 415V ac 3 Phase, IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 415V ac 3 Phase, IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 415V ac 3 Phase, IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 415V ac 3 Phase, IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 230V ac 3 Phase, IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 380V ac 3 Phase, IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 220V ac 3 Phase, IP65
