Eaton Moeller Motor Starter, DOL, 415V, 5.5 kW, 3 Phase, IP20

Subtotal (1 unit)*

$669.48

(exc. GST)

$736.43

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$669.48

*price indicative

RS Stock No.:
229-318
Mfr. Part No.:
121745 MSC-DE-12-M17(230V50HZ)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Power Rating

5.5kW

Product Type

Motor Starter

Sub Type

DOL

Number of Phases

3

Current Rating

12A

Mount Type

DIN Rail

IP Rating

IP20

Overall Length

242mm

Maximum Voltage

415V

Standards/Approvals

IEC/EN 60947-4-1, VDE 0660

Overall Width

45mm

Hazardous Area Certification

No

Series

Moeller

Overall Depth

128mm

COO (Country of Origin):
DE
The Eaton MSC-DE series DOL starter is engineered for exceptional performance and reliability in motor control applications. This robust device supports a wide range of operational voltages and effectively manages electrical loads while ensuring optimal motor efficiency. Boasting advanced features such as temperature compensated overload protection and a compact design, it is suitable for various industrial environments. With compliance to IEC/EN standards, this DOL starter guarantees safety and quality, making it an ideal choice for professionals looking to enhance their electrical systems. Its straightforward screw terminal connections facilitate easy installation, while its durable design ensures longevity, even under demanding conditions. The MSC-DE series thus combines efficiency, safety, and user-friendly features, ensuring dependable motor management for a variety of applications.

Compact design allows for easy integration into existing systems

Advanced overload protection enhances motor safety and prevents damage

Rated operational current provides versatility across different applications

IP20 degree of protection ensures durability in various environments

Screw terminals simplify installation and maintenance processes

Two coordination types offer adaptability to different operational requirements

Designed to support motors with efficiency class IE3, promoting energy efficiency

DIN rail mounting method provides a space-saving solution

Compatibility with smart systems enhances operational flexibility

Robust construction meets stringent industry standards for quality assurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy