Eaton Eaton Moeller DOL Starter, DOL, 415V ac, 3 kW, 3 Phase, IP20
- RS Stock No.:
- 242-977
- Mfr. Part No.:
- 188287 MSC-DM-10-M7(230V50HZ)
- Brand:
- Eaton
Subtotal (1 unit)*
$431.75
(exc. GST)
$474.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $431.75 |
*price indicative
- RS Stock No.:
- 242-977
- Mfr. Part No.:
- 188287 MSC-DM-10-M7(230V50HZ)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | DOL Starter | |
| Power Rating | 3kW | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 7A | |
| Mount Type | DIN Rail | |
| IP Rating | IP20 | |
| Number of Poles | 3 | |
| Overall Length | 170mm | |
| Maximum Voltage | 415V ac | |
| Hazardous Area Certification | No | |
| Overall Width | 45mm | |
| Standards/Approvals | UL60947-4-1A, VDE 0660, IEC/EN 60947-4-1, CSA-C22.2 No. 14-10, CE, UL | |
| Overall Depth | 76mm | |
| Series | Eaton Moeller | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type DOL Starter | ||
Power Rating 3kW | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 7A | ||
Mount Type DIN Rail | ||
IP Rating IP20 | ||
Number of Poles 3 | ||
Overall Length 170mm | ||
Maximum Voltage 415V ac | ||
Hazardous Area Certification No | ||
Overall Width 45mm | ||
Standards/Approvals UL60947-4-1A, VDE 0660, IEC/EN 60947-4-1, CSA-C22.2 No. 14-10, CE, UL | ||
Overall Depth 76mm | ||
Series Eaton Moeller | ||
- COO (Country of Origin):
- DE
The Eaton Moeller series MSC-DM DOL starter is designed for both efficiency and reliability in motor control applications. Engineered for use at operational voltages of 230 V and suited for frequent starts and stops, this robust starter ensures optimal performance for your motor systems. With advanced overload protection features and a durable build, it caters to a wide range of industrial requirements, enhancing system integrity. The starter offers excellent thermal stability and is built to withstand challenging operational environments, making it ideal for demanding applications. Its compact size and easy mounting via DIN rail simplify installation, while the degree of protection rated at IP20 ensures operational safety. Whether you are upgrading existing systems or implementing new projects, this starter is the perfect choice for achieving dependable motor control.
Features class 10 A short-circuit release for enhanced safety
Compact dimensions make it easy to integrate into existing systems
Rated for a variety of environmental conditions, ensuring versatility
DIN rail mounting simplifies installation and saves space
Compatible with SmartWire-DT for streamlined connections
Designed to protect motors up to efficiency class IE3
Available in multiple voltage ratings to suit different applications
Superb thermal resistance facilitating long-term reliability
Related links
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
