Eaton Eaton Moeller DOL Starter, DOL, 415V ac, 15 kW, 3 Phase, IP20
- RS Stock No.:
- 251-145
- Mfr. Part No.:
- 192752 MSC-DM-32-M32(24VDC)
- Brand:
- Eaton
Subtotal (1 unit)*
$1,033.68
(exc. GST)
$1,137.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,033.68 |
*price indicative
- RS Stock No.:
- 251-145
- Mfr. Part No.:
- 192752 MSC-DM-32-M32(24VDC)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 15kW | |
| Product Type | DOL Starter | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 32A | |
| Mount Type | DIN Rail | |
| IP Rating | IP20 | |
| Number of Poles | 3 | |
| Overall Length | 197mm | |
| Maximum Voltage | 415V ac | |
| Standards/Approvals | VDE 0660 IEC/EN 60947-4-1 | |
| Hazardous Area Certification | No | |
| Overall Width | 45mm | |
| Overall Depth | 97.5mm | |
| Series | Eaton Moeller | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 15kW | ||
Product Type DOL Starter | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 32A | ||
Mount Type DIN Rail | ||
IP Rating IP20 | ||
Number of Poles 3 | ||
Overall Length 197mm | ||
Maximum Voltage 415V ac | ||
Standards/Approvals VDE 0660 IEC/EN 60947-4-1 | ||
Hazardous Area Certification No | ||
Overall Width 45mm | ||
Overall Depth 97.5mm | ||
Series Eaton Moeller | ||
- COO (Country of Origin):
- DE
The Eaton moeller series MSC-DM DOL starter is engineered for reliable performance in demanding applications requiring effective motor control. This robust DOL starter is designed for use with three-phase motors operating at various voltage levels, including 380 V, 400 V, and 415 V. Ideal for industrial environments, it provides enhanced protection alongside seamless integration within existing systems. The incorporation of innovative features such as a bi-metal release for overload protection ensures optimal safety and efficiency. The unit is compact yet powerful, making it suitable for diverse mounting configurations, particularly on DIN rails. With a combination of certified performance and user-friendly design, The Eaton moeller series MSC-DM DOL starter is the ideal choice for professionals seeking reliable and efficient motor control solutions.
Fitted with class 10A short-circuit release for safety
Temperature compensated overload protection enhances performance
IP20 rating safeguards against dust and foreign objects
Compatible with smart wire technology for easier integration
DIN rail mounting method simplifies installation
Includes one normally open auxiliary contact for additional functions
Rated for operations up to 2000 m altitude
Suitable for motors with efficiency class IE3, promoting sustainability
Designed to operate in ambient temperatures from -25 °C to +55 °C
Related links
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
