Schneider Electric LC1D DOL Starter, DOL, 415V ac, 15 kW, 3 Phase, IP657

This image is representative of the product range

Subtotal (1 unit)*

$542.53

(exc. GST)

$596.78

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$542.53

*price indicative

RS Stock No.:
744-7813
Mfr. Part No.:
LE1D35N7
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

DOL Starter

Power Rating

15kW

Sub Type

DOL

Number of Phases

3

Current Rating

35A

IP Rating

IP657

Mount Type

Surface

Number of Poles

3

Overall Length

201mm

Maximum Voltage

415V ac

Overall Width

101mm

Hazardous Area Certification

No

Standards/Approvals

VDE, IEC, EN

Overall Depth

153.5mm

Series

LC1D

Schneider Electric TeSys DOL Starters - Non-Reversing


Schneider Electrics non-reversing DOL (direct on line) starters form part of the fitted TeSys range of components. They are predominantly used for motor driving workshop machinery, large fans, water pumps and similar types of equipment.

• High quality and reliable performance

• Aesthetically pleasing look and design

• An overload relay must be fitted to each starter before the starter will function typical stock no 394-9431

Each
$491.59
Each
$252.18
Each
$195.96
Each
$291.90

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy