Eaton Eaton Moeller DOL Starter, DOL, 415V ac, 750 W, 3 Phase, IP20
- RS Stock No.:
- 248-960
- Mfr. Part No.:
- 188260 MSC-DM-2,5-M7(24VDC)
- Brand:
- Eaton
Subtotal (1 unit)*
$423.10
(exc. GST)
$465.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $423.10 |
*price indicative
- RS Stock No.:
- 248-960
- Mfr. Part No.:
- 188260 MSC-DM-2,5-M7(24VDC)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 750W | |
| Product Type | DOL Starter | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 2.5A | |
| Mount Type | DIN Rail | |
| IP Rating | IP20 | |
| Number of Poles | 3 | |
| Overall Length | 170mm | |
| Maximum Voltage | 415V ac | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL60947-4-1A, VDE 0660, CE, CSA-C22.2 No. 14-10, IEC/EN 60947-4-1 | |
| Overall Width | 45mm | |
| Overall Depth | 76mm | |
| Series | Eaton Moeller | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 750W | ||
Product Type DOL Starter | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 2.5A | ||
Mount Type DIN Rail | ||
IP Rating IP20 | ||
Number of Poles 3 | ||
Overall Length 170mm | ||
Maximum Voltage 415V ac | ||
Hazardous Area Certification No | ||
Standards/Approvals UL60947-4-1A, VDE 0660, CE, CSA-C22.2 No. 14-10, IEC/EN 60947-4-1 | ||
Overall Width 45mm | ||
Overall Depth 76mm | ||
Series Eaton Moeller | ||
- COO (Country of Origin):
- DE
The Eaton Moeller series MSC-DM DOL starter is designed to provide reliable motor control across varying voltage applications, particularly at 380 V, 400 V, and 415 V. Built to serve demanding industrial environments, this starter ensures efficiency with its robust features, including temperature-compensated overload protection and a high short-circuit rating. Its compact dimensions make it ideal for installation in limited spaces while offering superior functionality. With a degree of protection rated IP20, it guarantees reliability while safeguarding against accidental contact. Designed for ease of use, the MSC-DM simplifies the connection process with screw terminals and is compatible with a variety of electric motors, enhancing operational versatility. The starter is also built to meet stringent safety standards, making it a trusted choice for high-performance applications.
Temperature-compensated overload protection to enhance operational reliability
Compact dimensions for easy installation in confined spaces
Fitted with class 10 A short-circuit release to maximise safety
IP20 rating ensures protection against accidental contact
Compatible with a variety of electric motors for versatile applications
Designed to meet international safety and performance certifications
Screw terminal connections simplify wiring and setup
Related links
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
- Eaton MSC-D DOL Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
