Eaton Eaton Moeller DOL Starter, DOL, 415V ac, 630 W, 3 Phase, IP20

Subtotal (1 unit)*

$394.19

(exc. GST)

$433.61

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$394.19

*price indicative

RS Stock No.:
248-958
Mfr. Part No.:
188257 MSC-DM-0,63-M7(24VDC)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Power Rating

630W

Product Type

DOL Starter

Sub Type

DOL

Number of Phases

3

Current Rating

630mA

IP Rating

IP20

Mount Type

DIN Rail

Number of Poles

3

Overall Length

170mm

Maximum Voltage

415V ac

Hazardous Area Certification

No

Overall Width

45mm

Standards/Approvals

CE, CSA-C22.2 No. 14-10, IEC/EN 60947-4-1, UL, UL60947-4-1A, VDE 0660

Overall Depth

76mm

Series

Eaton Moeller

COO (Country of Origin):
DE
The Eaton Moeller series MSC-DM DOL starter is engineered to provide reliable performance for various industrial applications. Designed for operational efficiencies at 380 V, 400 V, and 415 V, this starter accommodates motors up to 0.18 kW, ensuring seamless integration into existing systems. With robust protection features, it caters to demanding environments, boasting an impressive short-circuit rating and a degree of protection rated at IP20. Its compact design facilitates effortless installation on DIN rails, making it a versatile choice for panel builders. Additionally, the device is compliant with international standards, ensuring safety and reliability across multiple certifications.

Compact dimensions enhance space efficiency in control panels

Temperature compensated overload protection safeguards motor performance

Easy connection via screw terminals simplifies installation

Designed to support motors with efficiency class IE3 for energy savings

Robust short-circuit release mechanisms provide enhanced operational safety

Versatile mounting method adapts to various installation requirements

Rated for an operational voltage range of 230 to 415 V AC, catering to diverse applications

Extensive certifications ensure compliance with global market standards

Flexible overload release settings offer tailored protection for different motor types

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy