Eaton Eaton Moeller DOL Starter, DOL, 415V ac, 7.5 kW, 3 Phase, IP20

Subtotal (1 unit)*

$612.69

(exc. GST)

$673.96

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$612.69

*price indicative

RS Stock No.:
252-265
Mfr. Part No.:
192750 MSC-DM-16-M17(24VDC)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

DOL Starter

Power Rating

7.5kW

Sub Type

DOL

Number of Phases

3

Current Rating

16A

Mount Type

DIN Rail

IP Rating

IP20

Number of Poles

3

Overall Length

197mm

Maximum Voltage

415V ac

Overall Width

45mm

Hazardous Area Certification

No

Standards/Approvals

IEC/EN 60947-4-1, VDE 0660

Overall Depth

97.5mm

Series

Eaton Moeller

COO (Country of Origin):
DE
The Eaton state-of-the-art DOL starter is engineered for exceptional performance in controlling motor functions with high reliability. Designed specifically for 380 V to 415 V applications, this innovative product ensures seamless operation with an integrated Class 10 overload protection system. The compact dimensions facilitate easy installation on DIN rails, making it suitable for a variety of industrial environments. Additionally, its robust environmental ratings guarantee reliable functioning in various operating conditions. With an overload current release setting allowing for swift adjustments between 10 A and 16 A, this starter offers remarkable versatility. It meets stringent international standards, ensuring peace of mind for users across global markets. This model effectively combines advanced technology with operational simplicity to enhance efficiency and prolong the lifespan of your installations.

Fitted with screw terminals for secure connections

Employs temperature-compensated overload protection to enhance safety

Certifies to IEC/EN 60947-4-1 standards for maximum reliability

Boasts an IP20 degree of protection suitable for indoor applications

Compatible with a wide range of motors, including those with efficiency class IE3

Designed for straightforward integration with SmartWire-DT systems

Incorporates a rated conditional short-circuit current of 50,000 A

Constructed to withstand ambient temperatures ranging from -25 °C to +55 °C

Provides superior electrical ratings to accommodate diverse applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy