Eaton Eaton Moeller DOL Starter, DOL, 415V ac, 250 W, 3 Phase, IP20
- RS Stock No.:
- 239-805
- Mfr. Part No.:
- 191105 MSC-DM-1-M7(24VDC)/MSFA
- Brand:
- Eaton
Subtotal (1 unit)*
$525.80
(exc. GST)
$578.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $525.80 |
*price indicative
- RS Stock No.:
- 239-805
- Mfr. Part No.:
- 191105 MSC-DM-1-M7(24VDC)/MSFA
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | DOL Starter | |
| Power Rating | 250W | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 1A | |
| IP Rating | IP20 | |
| Overall Length | 180mm | |
| Maximum Voltage | 415V ac | |
| Standards/Approvals | CSA-C22.2 No. 14 (on request), UL 508 (on request) | |
| Hazardous Area Certification | No | |
| Overall Width | 45mm | |
| Series | Eaton Moeller | |
| Overall Depth | 115mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type DOL Starter | ||
Power Rating 250W | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 1A | ||
IP Rating IP20 | ||
Overall Length 180mm | ||
Maximum Voltage 415V ac | ||
Standards/Approvals CSA-C22.2 No. 14 (on request), UL 508 (on request) | ||
Hazardous Area Certification No | ||
Overall Width 45mm | ||
Series Eaton Moeller | ||
Overall Depth 115mm | ||
- COO (Country of Origin):
- DE
The Eaton Moeller series MSC-DM DOL starter is a robust solution designed for reliable motor control. Engineered to operate seamlessly at voltages ranging from 230 to 415 V AC, this starter excels in both efficiency and performance. With a quick-connect terminal system, installation is hassle-free, ensuring that your equipment is up and running in no time. Built to withstand the rigours of industrial environments, the starter features IP20 protection, safeguarding it from dust and contaminants. This product's design includes advanced thermal stability and resistance to UV radiation, which contributes to its durability. Ensuring optimal performance, it accommodates motors even with efficiency class IE3, making it a versatile choice for various applications. The starter features an overload release current setting for customised protection, integrating safety and performance into a compact form factor, making it an essential component for any motor application setup.
Compact design ensures ease of installation in limited spaces
Temperature compensated overload protection enhances equipment reliability
Short-circuit release mechanism provides added safety during operation
Screw terminal connections allow for secure and stable wiring
Accommodates a wide range of motor types for versatility
Robust construction meets stringent industrial standards
Integrated protection mechanisms reduce the risk of equipment damage
Compatible with SmartWire-DT for advanced connectivity options
- RS Stock No. 0243587
- Mfr. Part No. 102967 MSC-D-1-M7(24VDC)/BBA
Each
$539.25
- RS Stock No. 0243582
- Mfr. Part No. 102950 MSC-D-1-M7(230V50HZ)/BBA
Each
$520.03
- RS Stock No. 0239803
- Mfr. Part No. 191102 MSC-DM-0,25-M7(24VDC)/MSFA
Each
$509.45
- RS Stock No. 0257882
- Mfr. Part No. 283159 MSC-D-1,6-M7(24VDC)
Each
$420.45
Related links
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20








