Eaton Eaton Moeller DOL Starter, DOL, 415V ac, 4 kW, 3 Phase, IP20

Subtotal (1 unit)*

$612.69

(exc. GST)

$673.96

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$612.69

*price indicative

RS Stock No.:
250-714
Mfr. Part No.:
192748 MSC-DM-10-M17(24VDC)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Power Rating

4kW

Product Type

DOL Starter

Sub Type

DOL

Number of Phases

3

Current Rating

10A

Mount Type

DIN Rail

IP Rating

IP20

Number of Poles

3

Overall Length

197mm

Maximum Voltage

415V ac

Overall Width

45mm

Standards/Approvals

IEC/EN 60947-4-1, VDE 0660

Hazardous Area Certification

No

Overall Depth

97.5mm

Series

Eaton Moeller

COO (Country of Origin):
DE
The Eaton DOL starter represents a pinnacle of performance and reliability, designed for 380 V to 415 V applications. Built with a focus on efficiency, it’s ideal for managing the electrical demands of motors with an efficiency class of IE3. Featuring a robust enclosure that meets stringent safety standards, this device ensures optimal protection in various industrial environments. The inclusion of temperature compensated overload protection enhances its reliability, accommodating operational variances without compromising performance. Additional functionalities, such as a magnetic system with a significant short-circuit rating, ensure that your system remains safeguarded against potential faults. This starter is engineered for seamless integration into your existing setups and is compatible with screw terminals, making installation straightforward. Whether you are upgrading your system or embarking on a new project, this starter delivers peace of mind and dependable operations.

Compact design allows for flexible installation in tight spaces

Meets IEC/EN standards, ensuring compliance with global safety regulations

Fitted with a class 10 A short-circuit release to protect against overload

Engineered for superior thermal stability, enhancing durability in challenging environments

Features IP20 protection rating, safeguarding internal components from dust and accidental contact

Adaptable mounting method on DIN rail for ease of assembly in various applications

Utilises screw terminals for reliable connections and straightforward wiring

Designed to withstand environmental influences, with rated impulse withstand voltage of 6000 V AC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy