Siemens SIRIUS Reversing Starter, Reversing Starter, 690V, 7.5 kW, 3 Phase
- RS Stock No.:
- 153-574
- Mfr. Part No.:
- 3RA2220-4AH26-0AP0
- Brand:
- Siemens
Subtotal (1 unit)*
$2,080.94
(exc. GST)
$2,289.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,080.94 |
*price indicative
- RS Stock No.:
- 153-574
- Mfr. Part No.:
- 3RA2220-4AH26-0AP0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Reversing Starter | |
| Power Rating | 7.5kW | |
| Sub Type | Reversing Starter | |
| Number of Phases | 3 | |
| Current Rating | 16A | |
| Mount Type | Snap-On | |
| Number of Poles | 3 | |
| Overall Length | 260mm | |
| Maximum Voltage | 690V | |
| Hazardous Area Certification | ATEX | |
| Standards/Approvals | UKCA, CE, EAC, UL | |
| Overall Width | 90mm | |
| Overall Depth | 165mm | |
| Series | SIRIUS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Reversing Starter | ||
Power Rating 7.5kW | ||
Sub Type Reversing Starter | ||
Number of Phases 3 | ||
Current Rating 16A | ||
Mount Type Snap-On | ||
Number of Poles 3 | ||
Overall Length 260mm | ||
Maximum Voltage 690V | ||
Hazardous Area Certification ATEX | ||
Standards/Approvals UKCA, CE, EAC, UL | ||
Overall Width 90mm | ||
Overall Depth 165mm | ||
Series SIRIUS | ||
- COO (Country of Origin):
- DE
The Siemens reversing starter is engineered for efficient control of load feeders in a compact design, optimised for 60 mm busbar systems. It operates effectively at a rated current range, ensuring reliable performance in various industrial applications. With a robust insulating voltage rating and comprehensive shock resistance, this versatile unit is ideal for challenging environments, guaranteeing mechanical durability over millions of operations. Designed with advanced features for protective and monitoring functions, it intricately manages overloads while maintaining safety standards to protect both machinery and operators. Seamlessly integrating into existing setups, this reversing starter stands as a cornerstone for reliable power management in modern industrial settings.
Compact design integrates seamlessly into systems
Optimized for 60 mm busbar systems for versatility
Robust insulation and surge resistance ensure reliability
Extended mechanical life supports cost-effective operation
Thermal overload release prevents potential damage
Related links
- Siemens SIRIUS Reversing Starter 7.5 kW, 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS Reversing Starter 15 kW, 3 Phase
- Siemens SIRIUS Reversing Starter 4 kW, 3 Phase
- Siemens SIRIUS Reversing Starter 3 kW, 3 Phase
- Siemens SIRIUS Reversing Starter 11 kW, 3 Phase
- Siemens SIRIUS Reversing Starter 1.5 kW, 3 Phase
