Infineon IM535U6DXKMA1, AC Motor Intelligent Power Module, 600 V 30 A 24-Pin, DIP 36 x 21D
- RS Stock No.:
- 258-1024
- Mfr. Part No.:
- IM535U6DXKMA1
- Brand:
- Infineon
This image is representative of the product range
Add 2 more to save $4.70
View bulk pricing optionsSubtotal (1 unit)*
$30.18
(exc. GST)
$33.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 276 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 1 | $30.18 | - |
| 2 - 3 | $27.83 | $4.70 |
| 4 - 5 | $26.57 | $14.44 |
| 6 - 7 | $23.79 | $38.34 |
| 8 + | $22.43 | $62.00 |
*price indicative
- RS Stock No.:
- 258-1024
- Mfr. Part No.:
- IM535U6DXKMA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Intelligent Power Module | |
| Motor Type | AC Motor | |
| Configuration | 3 Phase | |
| Maximum IGBT Collector Current | 30A | |
| Maximum Collector Emitter Voltage Vceo | 600V | |
| Mount Type | Screw | |
| Package Type | DIP 36 x 21D | |
| Pin Count | 24 | |
| Output Current | 30A | |
| Maximum Supply Voltage | 450V | |
| Minimum Supply Voltage | 0mV | |
| Minimum Operating Temperature | -40°C | |
| Typical Switching Frequency | 20kHz | |
| Maximum Operating Temperature | 150°C | |
| Length | 36mm | |
| Series | CIPOSTM Mini IM535 | |
| Height | 9.7mm | |
| Standards/Approvals | RoHS | |
| Width | 28.6mm | |
| Inverter Power Rating | 83.3W | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Intelligent Power Module | ||
Motor Type AC Motor | ||
Configuration 3 Phase | ||
Maximum IGBT Collector Current 30A | ||
Maximum Collector Emitter Voltage Vceo 600V | ||
Mount Type Screw | ||
Package Type DIP 36 x 21D | ||
Pin Count 24 | ||
Output Current 30A | ||
Maximum Supply Voltage 450V | ||
Minimum Supply Voltage 0mV | ||
Minimum Operating Temperature -40°C | ||
Typical Switching Frequency 20kHz | ||
Maximum Operating Temperature 150°C | ||
Length 36mm | ||
Series CIPOSTM Mini IM535 | ||
Height 9.7mm | ||
Standards/Approvals RoHS | ||
Width 28.6mm | ||
Inverter Power Rating 83.3W | ||
Automotive Standard No | ||
Related links
- Infineon 600 V 30 A 24-Pin, DIP 36 x 21D
- Infineon 600 V 35 A 24-Pin, DIP 36 x 23D
- Infineon IM828XCCXKMA1 600 V 35 A 24-Pin, DIP 36 x 23D
- Infineon 3.05 V 30 A 24-Pin, DIP 36 x 21
- Infineon IM523L6AXKMA1 3.05 V 30 A 24-Pin, DIP 36 x 21
- Infineon IM393S6FXKLA1 600 V 22-Pin, SIP
- Infineon 600 V 22-Pin, SIP
- Infineon IGCM15F60GAXKMA1 Permanent Magnet Intelligent Power Module DIP