Infineon, AC Motor Intelligent Power Module, 600 V 22-Pin, SIP

This image is representative of the product range

Get a bulk buy discount

Add 75 more to save $115.05

View bulk pricing options

Subtotal (1 tube of 15 units)*

$230.06

(exc. GST)

$253.06

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 60 unit(s), ready to ship from another location

Units
Per unit
Per Tube*
Saving
15 - 60$15.337$230.06-
75 +$13.803$207.05$115.05

*price indicative

RS Stock No.:
226-6131
Mfr. Part No.:
IM393S6FXKLA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Motor Type

AC Motor

Product Type

Intelligent Power Module

Configuration

3 Phase

Maximum Collector Emitter Voltage Vceo

600V

Mount Type

Through Hole

Package Type

SIP

Pin Count

22

Output Current

6A

Minimum Supply Voltage

12.5V

Maximum Supply Voltage

17.5V

Typical Switching Frequency

20kHz

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Series

IM393S6FX

Length

32mm

Width

15mm

Standards/Approvals

No

Height

4.45mm

Inverter Power Rating

400W

Supply Current

3.2mA

Automotive Standard

No

The Infineon IM393-S6F is a 15A, 600V integrated power hybrid IC with open emitter pins for advanced appliance motor drives applications such as energy efficient fan and pumps. This technology offers an extremely compact, high performance AC motor-driver in a single isolated package to simplify design. It is built-in high precision temperature monitor and over-current protection feature, along with the short-circuit rated IGBTs.

Matched propagation delay for all channels

3.3V Schmitt-triggered input logic

Cross-conduction prevention logic

Isolation 2000VRMS min and CTI > 600

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy