Infineon IM393S6FXKLA1, AC Motor Intelligent Power Module, 600 V 22-Pin, SIP

This image is representative of the product range

Subtotal (1 unit)*

$20.65

(exc. GST)

$22.72

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 60 unit(s), ready to ship from another location
Units
Per unit
1 +$20.65

*price indicative

Packaging Options:
RS Stock No.:
226-6132
Mfr. Part No.:
IM393S6FXKLA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Intelligent Power Module

Motor Type

AC Motor

Configuration

3 Phase

Maximum Collector Emitter Voltage Vceo

600V

Mount Type

Through Hole

Package Type

SIP

Output Current

6A

Pin Count

22

Minimum Supply Voltage

12.5V

Maximum Supply Voltage

17.5V

Typical Switching Frequency

20kHz

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Series

IM393S6FX

Standards/Approvals

No

Width

15mm

Length

32mm

Height

4.45mm

Inverter Power Rating

400W

Automotive Standard

No

Supply Current

3.2mA

The Infineon IM393-S6F is a 15A, 600V integrated power hybrid IC with open emitter pins for advanced appliance motor drives applications such as energy efficient fan and pumps. This technology offers an extremely compact, high performance AC motor-driver in a single isolated package to simplify design. It is built-in high precision temperature monitor and over-current protection feature, along with the short-circuit rated IGBTs.

Matched propagation delay for all channels

3.3V Schmitt-triggered input logic

Cross-conduction prevention logic

Isolation 2000VRMS min and CTI > 600

  • RS Stock No. 2601198P
  • Mfr. Part No. IM523X6AXKMA1
Each (Supplied in a Tube)
$15.76
  • RS Stock No. 0719604
  • Mfr. Part No. STSPIN9P11TR
Each
$6.92
  • RS Stock No. 2547209P
  • Mfr. Part No. IM241L6T2BAKMA1
Each (Supplied in a Tube)
$10.19
  • RS Stock No. 2547225P
  • Mfr. Part No. IM241S6T2BAKMA1
Each (Supplied in a Tube)
$8.53

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy