Infineon IM523L6AXKMA1, AC Motor Intelligent Power Module, 3.05 V 30 A 24-Pin, DIP 36 x 21
- RS Stock No.:
- 260-1192
- Mfr. Part No.:
- IM523L6AXKMA1
- Brand:
- Infineon
This image is representative of the product range
Subtotal (1 unit)*
$14.95
(exc. GST)
$16.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 19 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 9 | $14.95 |
| 10 - 39 | $14.20 |
| 40 - 79 | $13.50 |
| 80 - 119 | $12.83 |
| 120 + | $12.20 |
*price indicative
- RS Stock No.:
- 260-1192
- Mfr. Part No.:
- IM523L6AXKMA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Motor Type | AC Motor | |
| Product Type | Intelligent Power Module | |
| Configuration | 3 Phase | |
| Maximum IGBT Collector Current | 30A | |
| Maximum Collector Emitter Voltage Vceo | 3.05V | |
| Mount Type | Through Hole | |
| Package Type | DIP 36 x 21 | |
| Output Current | 15A | |
| Pin Count | 24 | |
| Minimum Supply Voltage | 0mV | |
| Maximum Supply Voltage | 600V | |
| Typical Switching Frequency | 20kHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Height | 9.7mm | |
| Standards/Approvals | HBM(human body model) Class 2, CDM(charged device model) Class C3, RoHS | |
| Length | 36mm | |
| Width | 28.6mm | |
| Series | CIPOSTM Mini IM523 | |
| Automotive Standard | No | |
| Supply Current | 1.1mA | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Motor Type AC Motor | ||
Product Type Intelligent Power Module | ||
Configuration 3 Phase | ||
Maximum IGBT Collector Current 30A | ||
Maximum Collector Emitter Voltage Vceo 3.05V | ||
Mount Type Through Hole | ||
Package Type DIP 36 x 21 | ||
Output Current 15A | ||
Pin Count 24 | ||
Minimum Supply Voltage 0mV | ||
Maximum Supply Voltage 600V | ||
Typical Switching Frequency 20kHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Height 9.7mm | ||
Standards/Approvals HBM(human body model) Class 2, CDM(charged device model) Class C3, RoHS | ||
Length 36mm | ||
Width 28.6mm | ||
Series CIPOSTM Mini IM523 | ||
Automotive Standard No | ||
Supply Current 1.1mA | ||
Related links
- Infineon 3.05 V 30 A 24-Pin, DIP 36 x 21
- Infineon 600 V 35 A 24-Pin, DIP 36 x 23D
- Infineon 600 V 30 A 24-Pin, DIP 36 x 21D
- Infineon IM535U6DXKMA1 600 V 30 A 24-Pin, DIP 36 x 21D
- Infineon IM828XCCXKMA1 600 V 35 A 24-Pin, DIP 36 x 23D
- Infineon IM241L6T2BAKMA1 1.62 V 2 A 29-Pin, DIP 29 x 12
- Infineon 1.62 V 2 A 29-Pin, DIP 29 x 12
- onsemi NFAM3065L4B DC Motor Intelligent Power Module DIP
