Infineon IM828XCCXKMA1, AC Motor Intelligent Power Module, 600 V 35 A 24-Pin, DIP 36 x 23D

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save $12.40

View bulk pricing options

Subtotal (1 unit)*

$123.97

(exc. GST)

$136.37

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 194 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 1$123.97-
2 - 3$117.77$12.40
4 - 7$111.90$48.28
8 - 11$106.30$141.36
12 +$100.97$276.00

*price indicative

Packaging Options:
RS Stock No.:
260-5919
Mfr. Part No.:
IM828XCCXKMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Intelligent Power Module

Motor Type

AC Motor

Configuration

SD Card

Maximum IGBT Collector Current

35A

Maximum Collector Emitter Voltage Vceo

600V

Mount Type

Through Hole

Package Type

DIP 36 x 23D

Pin Count

24

Maximum Supply Voltage

18.5V

Minimum Supply Voltage

13.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Series

CIPOS

Width

30.3mm

Height

9.7mm

Length

36mm

Standards/Approvals

RoHS

Inverter Power Rating

86W

The Infineon CIPOS Maxi IM828 product group offers the chance for integrating various power and control components to increase reliability, optimize PCB size and system costs. It is designed to operate as high-performance inverter for demanding motor drive applications and active power factor correction. The product concept is specially adapted to power applications, which need good thermal performance and electrical isolation as well as EMI save control and overload protection.

Fully isolated Dual In-Line molded module

1200V CoolSiC MOSFETs

Rugged 1200V SOI gate driver technology with stability against transient and negative voltage

Allowable negative VS potential up to -11 V

For signal transmission at VBS = 15 V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy