Infineon IGCM15F60GAXKMA1, AC Motor, Permanent Magnet Intelligent Power Module, 600 V 15 A 24-Pin, DIP
- RS Stock No.:
- 226-6069
- Mfr. Part No.:
- IGCM15F60GAXKMA1
- Brand:
- Infineon
This image is representative of the product range
Subtotal (1 unit)*
$17.50
(exc. GST)
$19.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 10 May 2027
Units | Per unit |
|---|---|
| 1 + | $17.50 |
*price indicative
- RS Stock No.:
- 226-6069
- Mfr. Part No.:
- IGCM15F60GAXKMA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Intelligent Power Module | |
| Motor Type | AC Motor, Permanent Magnet | |
| Configuration | 3 Phase | |
| Maximum IGBT Collector Current | 15A | |
| Maximum Collector Emitter Voltage Vceo | 600V | |
| Mount Type | Through Hole | |
| Package Type | DIP | |
| Pin Count | 24 | |
| Output Current | 15A | |
| Minimum Supply Voltage | -1V | |
| Maximum Supply Voltage | 18.5V | |
| Typical Switching Frequency | 20kHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Series | IGCM15F60G | |
| Width | 21mm | |
| Standards/Approvals | No | |
| Height | 3.1mm | |
| Length | 36mm | |
| Inverter Power Rating | 1600W | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Intelligent Power Module | ||
Motor Type AC Motor, Permanent Magnet | ||
Configuration 3 Phase | ||
Maximum IGBT Collector Current 15A | ||
Maximum Collector Emitter Voltage Vceo 600V | ||
Mount Type Through Hole | ||
Package Type DIP | ||
Pin Count 24 | ||
Output Current 15A | ||
Minimum Supply Voltage -1V | ||
Maximum Supply Voltage 18.5V | ||
Typical Switching Frequency 20kHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Series IGCM15F60G | ||
Width 21mm | ||
Standards/Approvals No | ||
Height 3.1mm | ||
Length 36mm | ||
Inverter Power Rating 1600W | ||
Automotive Standard AEC-Q101 | ||
Related links
- Infineon Permanent Magnet Intelligent Power Module DIP
- Infineon IKCM10H60GAXKMA1 Permanent Magnet Intelligent Power Module CIPOSTM
- Infineon Permanent Magnet Intelligent Power Module, 600 V 20 A 24-Pin
- Infineon IKCM20L60GAXKMA1 Permanent Magnet Intelligent Power Module, 600 V 20 A 24-Pin
- Infineon IGCM04G60HAXKMA1 Permanent Magnet Intelligent Power Module, 2.2 V 8 A 24-Pin
- Infineon Permanent Magnet Intelligent Power Module, 2.05 V 10 A 24-Pin
- Infineon IKCM10L60GAXKMA1 Permanent Magnet Intelligent Power Module, 2.05 V 10 A 24-Pin
- Infineon IKCM20L60GDXKMA1 AC Motor Intelligent Power Module, 600 V 40 A 24-Pin
