Infineon IM828XCCXKMA1, AC Motor Intelligent Power Module, 600 V 35 A 24-Pin, DIP 36 x 23D
- RS Stock No.:
- 260-5918
- Mfr. Part No.:
- IM828XCCXKMA1
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 28 more to save $339.44
View bulk pricing optionsSubtotal (1 tube of 14 units)*
$1,697.42
(exc. GST)
$1,867.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 182 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 14 - 14 | $121.244 | $1,697.42 | - |
| 28 - 28 | $109.121 | $1,527.69 | $339.44 |
| 42 + | $98.207 | $1,374.90 | $967.55 |
*price indicative
- RS Stock No.:
- 260-5918
- Mfr. Part No.:
- IM828XCCXKMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Intelligent Power Module | |
| Motor Type | AC Motor | |
| Configuration | SD Card | |
| Maximum IGBT Collector Current | 35A | |
| Maximum Collector Emitter Voltage Vceo | 600V | |
| Mount Type | Through Hole | |
| Package Type | DIP 36 x 23D | |
| Pin Count | 24 | |
| Maximum Supply Voltage | 18.5V | |
| Minimum Supply Voltage | 13.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Width | 30.3mm | |
| Height | 9.7mm | |
| Series | CIPOS | |
| Length | 36mm | |
| Inverter Power Rating | 86W | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Intelligent Power Module | ||
Motor Type AC Motor | ||
Configuration SD Card | ||
Maximum IGBT Collector Current 35A | ||
Maximum Collector Emitter Voltage Vceo 600V | ||
Mount Type Through Hole | ||
Package Type DIP 36 x 23D | ||
Pin Count 24 | ||
Maximum Supply Voltage 18.5V | ||
Minimum Supply Voltage 13.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Width 30.3mm | ||
Height 9.7mm | ||
Series CIPOS | ||
Length 36mm | ||
Inverter Power Rating 86W | ||
The Infineon CIPOS Maxi IM828 product group offers the chance for integrating various power and control components to increase reliability, optimize PCB size and system costs. It is designed to operate as high-performance inverter for demanding motor drive applications and active power factor correction. The product concept is specially adapted to power applications, which need good thermal performance and electrical isolation as well as EMI save control and overload protection.
Fully isolated Dual In-Line molded module
1200V CoolSiC MOSFETs
Rugged 1200V SOI gate driver technology with stability against transient and negative voltage
Allowable negative VS potential up to -11 V
For signal transmission at VBS = 15 V
Related links
- Infineon IM828XCCXKMA1 600 V 35 A 24-Pin, DIP 36 x 23D
- Infineon 600 V 30 A 24-Pin, DIP 36 x 21D
- Infineon IM535U6DXKMA1 600 V 30 A 24-Pin, DIP 36 x 21D
- Infineon 3.05 V 30 A 24-Pin, DIP 36 x 21
- Infineon 600 V 22-Pin, SIP
- Infineon Permanent Magnet Intelligent Power Module DIP
- Infineon Permanent Magnet Intelligent Power Module, 600 V 20 A 24-Pin
- Infineon IM523L6AXKMA1 3.05 V 30 A 24-Pin, DIP 36 x 21
