Telemecanique Sensors ZCKY Series Thermoplastic Spring Return Round Rod lever Limit Switch Lever, Thermoplastic Housing
- RS Stock No.:
- 360-8556
- Mfr. Part No.:
- ZCKY59
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$19.29
(exc. GST)
$21.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 327 unit(s) shipping from 09 November 2026
- Plus 378 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $19.29 |
*price indicative
- RS Stock No.:
- 360-8556
- Mfr. Part No.:
- ZCKY59
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Actuator Type | Thermoplastic Spring Return Round Rod lever | |
| Product Type | Limit Switch Lever | |
| Housing Material | Thermoplastic | |
| Series | ZCKY | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 2mm | |
| Standards/Approvals | REACH, RoHS, XCKJ | |
| Hazardous Area Certification | No | |
| Mechanical Life | 1000000Cycles | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Actuator Type Thermoplastic Spring Return Round Rod lever | ||
Product Type Limit Switch Lever | ||
Housing Material Thermoplastic | ||
Series ZCKY | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Length 2mm | ||
Standards/Approvals REACH, RoHS, XCKJ | ||
Hazardous Area Certification No | ||
Mechanical Life 1000000Cycles | ||
RoHS Status: Exempt
Telemecanique Sensors ZCKY Series Limit Switch Lever, 2mm Length, Thermoplastic Housing - ZCKY59
This limit switch lever is a thermoplastic spring-return round rod actuator designed for use as an accessory to mechanical limit switch assemblies in industrial control systems. It provides a Compact actuation Interface for equipment where small, repeatable rod movement is required and is suitable for a range of automation and electrical applications that demand a resilient, non-metallic lever.
Features and Benefits:
• Thermoplastic construction offers chemical resistance and electrical insulation • Spring-return mechanism ensures Rapid automatic resetting after actuation • Round rod actuator with 2mm diameter for precise contact engagement • Rated for operation between -40°C and 70°C to suit varied environments • Mechanical endurance of 1,000,000 cycles minimises replacement frequency • Compatible with XCKJ devices to integrate with existing switch hardware
Applications
• Suitable for conveyor end-of-travel detection in automation lines • Ideal for limit sensing on packaging machinery and actuators • Used with safety interlocks where Compact rod actuation is required • Can be used for position feedback on industrial valves and dampers
What material characteristics affect electrical performance?
The thermoplastic housing provides inherent electrical insulation and resists many common industrial chemicals, reducing leakage and shorting risk in electrically sensitive installations.
How does the actuator behaviour support repetitive cycling?
The spring-return mechanism combined with a high-cycle mechanical rating allows consistent reset action and sustained repeatability through extended duty cycles.
What temperature ranges can it withstand during storage and operation?
It is specified to operate across a wide thermal span from -40°C to 70°C, permitting use in cold storage facilities and warm production environments without performance loss.
Which approvals and environmental standards apply to the component?
It meets REACH and RoHS environmental restrictions and is compatible with devices designed to the XCKJ standard, aligning with regulatory material and cross-compatibility requirements.
Related links
- Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch
- Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch IP67, Plastic Housing
- Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch Plastic Housing 3A
- Telemecanique Sensors OsiSense XC Series Plunger Roller Lever Limit Switch IP65 240V ac, 10A
- Telemecanique Sensors OsiSense XC Series Roller Lever DP IP65 Plastic
- Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch IP66 240V
- Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch IP67 Plastic Housing, 240V
- Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch IP66 Plastic Housing
