onsemi LV8771VH-TLM-H, Stepper Motor Driver IC, 32 V 1.5A 28-Pin, HSOP
- RS Stock No.:
- 163-2436
- Mfr. Part No.:
- LV8771VH-TLM-H
- Brand:
- onsemi
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 163-2436
- Mfr. Part No.:
- LV8771VH-TLM-H
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Motor Type | Stepper | |
| Output Configuration | Bipolar | |
| Maximum IGBT Collector Current | 1.5A | |
| Maximum Collector Emitter Voltage | 32 V | |
| Mounting Type | Surface Mount | |
| Package Type | HSOP | |
| Pin Count | 28 | |
| Maximum Operating Supply Voltage | 32 V | |
| Minimum Operating Supply Voltage | 9 V | |
| Typical Switching Frequency | 74.4kHz | |
| Length | 15mm | |
| Height | 1.5mm | |
| Width | 5.6mm | |
| Minimum Operating Temperature | -20 °C | |
| Dimensions | 15 x 5.6 x 1.5mm | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Motor Type Stepper | ||
Output Configuration Bipolar | ||
Maximum IGBT Collector Current 1.5A | ||
Maximum Collector Emitter Voltage 32 V | ||
Mounting Type Surface Mount | ||
Package Type HSOP | ||
Pin Count 28 | ||
Maximum Operating Supply Voltage 32 V | ||
Minimum Operating Supply Voltage 9 V | ||
Typical Switching Frequency 74.4kHz | ||
Length 15mm | ||
Height 1.5mm | ||
Width 5.6mm | ||
Minimum Operating Temperature -20 °C | ||
Dimensions 15 x 5.6 x 1.5mm | ||
Maximum Operating Temperature +85 °C | ||
- COO (Country of Origin):
- JP
- RS Stock No. 1219693
Each
$475.07
- RS Stock No. 2006950
- Mfr. Part No. SICGEL30
Each (In a Box of 5)
$33.69
- RS Stock No. 1219694
Each
$534.78
Each
$12.26












