ROHM BD63621MUV-E2, Stepper Motor Driver IC 28-Pin, VQFN
- RS Stock No.:
- 235-2570
- Mfr. Part No.:
- BD63621MUV-E2
- Brand:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 235-2570
- Mfr. Part No.:
- BD63621MUV-E2
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Motor Driver IC | |
| Motor Type | Stepper | |
| Configuration | H Bridge | |
| Package Type | VQFN | |
| Pin Count | 28 | |
| Maximum Supply Voltage | 36V | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Motor Driver IC | ||
Motor Type Stepper | ||
Configuration H Bridge | ||
Package Type VQFN | ||
Pin Count 28 | ||
Maximum Supply Voltage 36V | ||
The ROHM bipolar low-consumption driver that driven by PWM current. Rated power supply voltage of the device is 36V, and rated output current is 2.0A. CLK-IN driving mode is adopted for input interface, and excitation mode is corresponding to FULL STEP mode, HALF STEP mode, QUARTER STEP mode via a built-in DAC. In terms of current decay, the FAST DECAY/SLOW DECAY ratio may be set without any limitation, and all available modes may be controlled in the most appropriate way. In addition, the power supply may be driven by one single system, which simplifies the design.
PWM constant current
Built-in spike noise cancel function
Normal rotation & reverse rotation switching function
Power save function
Built-in logic input pull-down resistor
Power-on reset function
Thermal shutdown circuit
Adjacent pins short protection
