RS PRO Black Phenoplast Hand Wheel, 120 mm diameter
- RS Stock No.:
- 161-2043
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save $80.05
View bulk pricing optionsSubtotal (1 unit)*
$90.45
(exc. GST)
$99.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $90.45 | - |
| 5 + | $74.44 | $80.05 |
*price indicative
- RS Stock No.:
- 161-2043
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Handle Type | Revolving | |
| Product Type | Hand Wheel | |
| Wheel Diameter | 120mm | |
| Mounting Hole Diameter | 28 mm | |
| Mounting Hole Depth | 14mm | |
| Drilled Hub | Yes | |
| Wheel Material | Phenoplast | |
| Insert Material | Steel | |
| Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Handle Type Revolving | ||
Product Type Hand Wheel | ||
Wheel Diameter 120mm | ||
Mounting Hole Diameter 28 mm | ||
Mounting Hole Depth 14mm | ||
Drilled Hub Yes | ||
Wheel Material Phenoplast | ||
Insert Material Steel | ||
Colour Black | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
RS Pro Solid Hand Wheel
The RS Pro Solid hand wheel with a revolving handle and through hub is made from Phenoplast. The revolving handle is made from glass-fibre reinforced technopolymer. A zinc plated visible steel hub with preformed punching for through hole complete the hand wheel.
Solid hand wheel
Through hub
Zinc plated steel hub
Visible hub
Hand Wheel Material is Phenoplast
Revolving handle is glass-fibre reinforced technopolymer
Preformed punching for through hole
Various sizes available
Related links
- RS PRO Black Phenoplast Hand Wheel, 120 mm diameter
- RS PRO Black Phenoplast Hand Wheel, 200 mm diameter
- RS PRO Black Phenoplast Hand Wheel, 160 mm diameter
- RS PRO Black Hand Wheel, 120 mm diameter
- RS PRO Black Steel Hand Wheel, 250 mm diameter
- RS PRO Black Hand Wheel, 300 mm diameter
- RS PRO Black Steel Hand Wheel, 200 mm diameter
- RS PRO Black Hand Wheel, 100 mm diameter











