STMicroelectronics L6470HTR, Stepper Motor Driver IC 28-Pin, HTSSOP28

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 2500 units)*

$19,235.00

(exc. GST)

$21,157.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
2500 - 2500$7.694$19,235.00
5000 - 5000$7.541$18,852.50
7500 +$7.39$18,475.00

*price indicative

RS Stock No.:
239-6287
Mfr. Part No.:
L6470HTR
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Motor Type

Stepper

Product Type

Motor Driver IC

Mount Type

Surface

Package Type

HTSSOP28

Output Current

3A

Pin Count

28

Minimum Supply Voltage

8V

Maximum Supply Voltage

45V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Width

4.4mm

Length

9.7mm

Series

L6470

Height

1.2mm

Automotive Standard

No

The STMicroelectronics Motor driver device is an Advanced fully integrated micro stepping motor driver with motion engine and SPI interface, suitable for driving two-phase bipolar stepper motors with micro stepping.

Operating voltage between 8 - 45 V

7.0 A out Peak current 3.0 A r.m.s.

Low RDSon Power MOSFETs

Programmable speed profile and positioning

Programmable power MOS slew rate

Up to 1/128 micro stepping

Sensorless stall detection

SPI Interface

Low quiescent and standby currents

Programmable non-dissipative over current protection on high and low-side

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy