onsemi LB1945H-TLM-E, Stepper Motor Driver IC, 28 V 0.8A 28-Pin, HSOP

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
121-9906
Mfr. Part No.:
LB1945H-TLM-E
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Motor Type

Stepper

Output Configuration

Dual Full Bridge

Maximum IGBT Collector Current

0.8A

Maximum Collector Emitter Voltage

28 V

Mounting Type

Surface Mount

Package Type

HSOP

Maximum Operating Supply Voltage

28 V

Pin Count

28

Minimum Operating Supply Voltage

10 V

Dimensions

15.2 x 7.9 x 2.25mm

Minimum Operating Temperature

-20 °C

Height

2.25mm

Width

7.9mm

Maximum Operating Temperature

+90 °C

Length

15.2mm

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy