Alpha Wire Hookup Wire TEFLON Series Violet PTFE Equipment Wire, 20 AWG, 19 x 200 μm, 200 μm core strands, 30 m, PTFE,
- RS Stock No.:
- 177-1270
- Distrelec Article No.:
- 304-21-478
- Mfr. Part No.:
- 5856 VI005
- Brand:
- Alpha Wire
Get a bulk buy discount
Add 50 more to save 1%
View bulk pricing optionsSubtotal (1 reel of 30 metres)*
$424.32
(exc. GST)
$466.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 4 unit(s) shipping from 12 January 2027
- Plus 7 unit(s) shipping from 16 February 2027
- Plus 6 unit(s) shipping from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 49 | $424.32 | $14.144 | - |
| 50 + | $419.16 | $13.972 | 1% |
*price indicative
- RS Stock No.:
- 177-1270
- Distrelec Article No.:
- 304-21-478
- Mfr. Part No.:
- 5856 VI005
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | PTFE Equipment Wire | |
| Jacket Colour | Violet | |
| American Wire Gauge | 20AWG | |
| Core Strands | 19 x 200 μm | |
| Cable Length | 30m | |
| Outside Diameter | 1.47mm | |
| Voltage | 600V | |
| Maximum Operating Temperature | 200°C | |
| Conductor Material | Silver Plated Copper | |
| Standards/Approvals | MIL-W-16878/4, NEMA HP-EXBBB, UL1213, VW-1 | |
| Sub Type | UL1213 | |
| Minimum Operating Temperature | -60°C | |
| Jacket Material | PTFE | |
| Cable Type | Hookup | |
| Fire Behaviour | Flame Retardant | |
| Series | Hookup Wire TEFLON | |
| Number of Strands | 19 | |
| Size of Strands | 200μm | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type PTFE Equipment Wire | ||
Jacket Colour Violet | ||
American Wire Gauge 20AWG | ||
Core Strands 19 x 200 μm | ||
Cable Length 30m | ||
Outside Diameter 1.47mm | ||
Voltage 600V | ||
Maximum Operating Temperature 200°C | ||
Conductor Material Silver Plated Copper | ||
Standards/Approvals MIL-W-16878/4, NEMA HP-EXBBB, UL1213, VW-1 | ||
Sub Type UL1213 | ||
Minimum Operating Temperature -60°C | ||
Jacket Material PTFE | ||
Cable Type Hookup | ||
Fire Behaviour Flame Retardant | ||
Series Hookup Wire TEFLON | ||
Number of Strands 19 | ||
Size of Strands 200μm | ||
RoHS Status: Exempt
Belden Hookup Wire TEFLON Series PTFE Equipment Wire, 0.62mm² Cross Sectional Area, Violet Jacket - 5856 VI005
This PTFE equipment wire is a violet-insulated hookup conductor designed for demanding electrical and electronic installations. It combines a silver-plated copper core with polytetrafluoroethylene insulation to perform reliably across a wide temperature span and in environments where chemical resistance and electrical integrity are required.
Features & Benefits
• Silver-plated copper conductor reduces contact resistance and corrosion
• VW-1 flame rating provides vertical flame-retardant performance
• 600Vrms rating enables use in many control and power circuits
• Temperature range −60 to 200°C supports high-temperature routing
• 19-strand construction improves flexibility for tight routing
• RoHS and REACH conformity minimises restricted substances in assemblies
• VW-1 flame rating provides vertical flame-retardant performance
• 600Vrms rating enables use in many control and power circuits
• Temperature range −60 to 200°C supports high-temperature routing
• 19-strand construction improves flexibility for tight routing
• RoHS and REACH conformity minimises restricted substances in assemblies
**Applications**
• Suitable for high-temperature sensor and probe cabling in automation
• Ideal for wiring inside industrial control panels and enclosures
• Used with precision electronic instruments requiring low-resistance conductors
• Can be used for military-spec retrofit and repair tasks requiring Type E wire
• Suitable for harnesses where chemical resistance and thin insulation matter
• Ideal for wiring inside industrial control panels and enclosures
• Used with precision electronic instruments requiring low-resistance conductors
• Can be used for military-spec retrofit and repair tasks requiring Type E wire
• Suitable for harnesses where chemical resistance and thin insulation matter
What is the conductor cross-sectional area and how does that affect current capacity?
The conductor area is 0.62 mm²
this limited cross-section suits signal and low-current control circuits rather than heavy power distribution.
How flexible is the cable for routing in confined assemblies?
The conductor comprises 19 strands which increase pliability, aiding installation through bends and around components while maintaining conductor integrity.
What insulation characteristics support long-term performance in elevated temperatures?
The insulation is PTFE (TFE) with a maximum continuous operating temperature of 200°C, providing thermal stability and chemical resistance in demanding environments.
How is the product packaged for field use and storage?
It is available on spools including continuous 100 ft lengths and 1000 ft flange packs with minimum piece lengths for the larger put-up.
Which standards and approvals are applicable for regulated projects?
The wire meets military MIL‑W‑16878/4 Type E, UL AWM/STYLE 1213, NEMA HP3‑EXBGE and complies with California Proposition 65, RoHS and REACH requirements.
Standards
MIL-DTL-16878/4 (Type E) (600 V), UL AWM 1213, NEMA HP3
Related links
- Alpha Wire Hookup Wire TEFLON Series Violet PTFE Equipment Wire 7 Polytetrafluoroethylene, 5853 VI005
- Alpha Wire Hookup Wire TEFLON Series Grey PTFE Equipment Wire 19 Polytetrafluoroethylene, 5856 SL005
- Alpha Wire Hookup Wire TEFLON Series Purple PTFE Equipment Wire 19 Polytetrafluoroethylene, 5857 VI005
- Alpha Wire Hookup Wire TEFLON Series Purple PTFE Equipment Wire 19 Polytetrafluoroethylene, 5858 VI005
- Alpha Wire Hookup Wire TEFLON Series Orange PTFE Equipment Wire 19 Polytetrafluoroethylene, 5858 OR005
- Alpha Wire Hookup Wire TEFLON Series Slate PTFE Equipment Wire 19 Polytetrafluoroethylene, 5858 SL005
- Alpha Wire Hookup Wire TEFLON Series Yellow PTFE Equipment Wire 19 Polytetrafluoroethylene, 5858 YL005
- Alpha Wire Hookup Wire TEFLON Series Green PTFE Equipment Wire 19 Polytetrafluoroethylene, 5857 GR005
