ROHM BA6664FM-E2, BLDC Motor Driver IC 1.3A 28-Pin, HSOP-M

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
752-7088P
Mfr. Part No.:
BA6664FM-E2
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Motor Type

BLDC

Output Configuration

3 Phase

Maximum IGBT Collector Current

1.3A

Mounting Type

Surface Mount

Package Type

HSOP-M

Maximum Operating Supply Voltage

5.5 V

Pin Count

28

Minimum Operating Supply Voltage

4.5 V

Width

7.5mm

Maximum Operating Temperature

+85 °C

Length

18.5mm

Minimum Operating Temperature

-40 °C

Dimensions

18.5 x 7.5 x 2.2mm

Height

2.2mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy