Loctite Green 648 High Strength, Retaining Compound Urethane Methacrylate Liquid Bottle 50 ml, 175 °C, -55 °C

Get a bulk buy discount

Add 5 more to save $11.20

View bulk pricing options

Subtotal (1 unit)*

$152.15

(exc. GST)

$167.36

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 16 November 2026
  • Plus 205 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$152.15-
5 - 9$149.91$11.20
10 +$147.41$47.40

*price indicative

RS Stock No.:
373-1498
Mfr. Part No.:
LOCTITE® 648
Brand:
Loctite
Find similar products by selecting one or more attributes.
Select all

Brand

Loctite

Product Type

Retaining Compound

Trade Name

648

Application

Retaining, Bonding

Colour

Green

Product Form

Liquid

Package Type

Bottle

Package Size

50 ml

Cure Time

3 → 6 h

Strength

High

Standards/Approvals

No

Specific Gravity

1.1

Maximum Operating Temperature

175°C

Base Chemical

Urethane Methacrylate

Minimum Operating Temperature

-55°C

COO (Country of Origin):
IE

Loctite Retaining Compound Liquid


The Loctite green high strength, 50ml retaining compound liquid is designed to bond cylindrical fitting parts. This product cures when confined in the absence of air between close-fitting metal surfaces and prevents loosening and leakage from shock and vibration. The liquid is composed of urethane methacrylate and provides robust curing performance. It not only works on active metals (mild steel) but also on passive substrates such as stainless steel and plated surfaces. The liquid offers high-temperature performance and oil tolerance. It tolerates minor surface contaminations from various oils, such as cutting, lubrication, anti-corrosion and protection fluids.

Note:

Testing should be carried out before contact with styrene, acrylic and polycarbonate-based plastics to ensure compatibility.

Features and Benefits


Cure time is 3 to 6 hours

Fills gaps of up to 0.15mm diametrical clearance

Fluorescent

High strength/high-temperature formula

Low viscosity

Operating temperature ranges between -55°C and 175°C

Provides handling strength in 5 minutes

Recommended for continuous working up to 175°C

Applications


Bonding and retaining

Holding gears and sprockets onto gearbox shafts

Holding rotors on electric motor shafts

Certifications


ANSI/ESD S20.20:2014

BS EN 61340-5-1:2007

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy