onsemi FSB50450A, DC Motor, AC Induction Intelligent Power Module, 500 V 1.5 A 23-Pin, PDIP
- RS Stock No.:
- 145-4408
- Mfr. Part No.:
- FSB50450A
- Brand:
- onsemi
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 145-4408
- Mfr. Part No.:
- FSB50450A
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Motor Type | DC Motor, AC Induction | |
| Product Type | Intelligent Power Module | |
| Maximum Collector Emitter Voltage (Vceo) | 500 V | |
| Maximum IGBT Collector Current | 1.5 A | |
| Pin Count | 23 | |
| Package Type | PDIP | |
| Configuration | 3 Phase | |
| Height | 3.3 mm | |
| Length | 29.2 mm | |
| Maximum Operating Temperature | 150 °C | |
| Maximum Supply Voltage | 400 V | |
| Minimum Operating Temperature | -40 °C | |
| Mount Type | Through Hole | |
| Series | Motion SPM 5 Series | |
| Typical Switching Frequency | 15 kHz | |
| Width | 12.2 mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Motor Type DC Motor, AC Induction | ||
Product Type Intelligent Power Module | ||
Maximum Collector Emitter Voltage (Vceo) 500 V | ||
Maximum IGBT Collector Current 1.5 A | ||
Pin Count 23 | ||
Package Type PDIP | ||
Configuration 3 Phase | ||
Height 3.3 mm | ||
Length 29.2 mm | ||
Maximum Operating Temperature 150 °C | ||
Maximum Supply Voltage 400 V | ||
Minimum Operating Temperature -40 °C | ||
Mount Type Through Hole | ||
Series Motion SPM 5 Series | ||
Typical Switching Frequency 15 kHz | ||
Width 12.2 mm | ||
Motion SPM® 5 Series Motor Drivers, Fairchild Semiconductor
A range of Advanced Smart Power Modules from Fairchild Semiconductor which provide Compact high performance solutions for many inverter motor drive applications. The modules integrate optimized gate drive for the built-in power MOSFETs to minimize EMI and losses and also include multiple on-module protection features including under-voltage lockouts and thermal monitoring. The modules are suitable for driving AC Induction, BLDC (Brushless DC) and PMSM (Permanent Magnet Synchronous) motors.
Motor Controllers & Drivers, Fairchild Semiconductor
Related links
- onsemi FSB50450A AC Induction Intelligent Power Module PDIP
- onsemi FNA22512A AC Induction Intelligent Power Module SPMCA-A
- onsemi AC Induction Intelligent Power Module SPMCA-A
- onsemi AC Induction Intelligent Power Module SPMCA-A
- onsemi FNA23512A AC Induction Intelligent Power Module SPMCA-A
- onsemi NFAM5065L4B DC Motor Intelligent Power Module DIP
- Infineon IRSM808-105MH 500 V 10 A 32-Pin, PQFN (8 x 9 mm)
- Infineon 500 V 10 A 32-Pin, PQFN (8 x 9 mm)
