Infineon IRSM808-105MH, AC Motor Intelligent Power Module, 500 V 10 A 32-Pin, PQFN (8 x 9 mm)
- RS Stock No.:
- 258-4019
- Mfr. Part No.:
- IRSM808-105MH
- Brand:
- Infineon
This image is representative of the product range
Add 520 more to save 10%
View bulk pricing optionsSubtotal (1 tray of 260 units)*
$1,582.36
(exc. GST)
$1,740.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1,040 unit(s) ready to ship from another location
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 260 - 260 | $6.086 | $1,582.36 | - |
| 520 - 520 | $5.477 | $1,424.02 | 10% |
| 780 + | $4.93 | $1,281.80 | 18% |
*price indicative
- RS Stock No.:
- 258-4019
- Mfr. Part No.:
- IRSM808-105MH
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Motor Type | AC Motor | |
| Product Type | Intelligent Power Module | |
| Configuration | 3 Phase | |
| Maximum IGBT Collector Current | 10A | |
| Maximum Collector Emitter Voltage Vceo | 500V | |
| Mount Type | Surface | |
| Package Type | PQFN (8 x 9 mm) | |
| Output Current | 10A | |
| Pin Count | 32 | |
| Minimum Supply Voltage | -0.3V | |
| Maximum Supply Voltage | 20V | |
| Minimum Operating Temperature | -40°C | |
| Typical Switching Frequency | 20kHz | |
| Maximum Operating Temperature | 150°C | |
| Series | IRSM808-105MH | |
| Standards/Approvals | RoHS Compliant | |
| Length | 9mm | |
| Width | 8mm | |
| Height | 8mm | |
| Inverter Power Rating | 200W | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Motor Type AC Motor | ||
Product Type Intelligent Power Module | ||
Configuration 3 Phase | ||
Maximum IGBT Collector Current 10A | ||
Maximum Collector Emitter Voltage Vceo 500V | ||
Mount Type Surface | ||
Package Type PQFN (8 x 9 mm) | ||
Output Current 10A | ||
Pin Count 32 | ||
Minimum Supply Voltage -0.3V | ||
Maximum Supply Voltage 20V | ||
Minimum Operating Temperature -40°C | ||
Typical Switching Frequency 20kHz | ||
Maximum Operating Temperature 150°C | ||
Series IRSM808-105MH | ||
Standards/Approvals RoHS Compliant | ||
Length 9mm | ||
Width 8mm | ||
Height 8mm | ||
Inverter Power Rating 200W | ||
Automotive Standard No | ||
