Vishay SMBJ33CA-E3/52 1-Element Bi-Directional TVS Diode, 600 W, 2-Pin DO-214
- RS Stock No.:
- 518-0729
- Mfr. Part No.:
- SMBJ33CA-E3/52
- Brand:
- Vishay
This image is representative of the product range
Add 200 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$11.90
(exc. GST)
$13.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 200 unit(s) shipping from 23 November 2026
- Plus 50 unit(s) shipping from 27 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 175 | $0.476 | $11.90 | - |
| 200 - 350 | $0.467 | $11.68 | 1% |
| 375 + | $0.458 | $11.45 | 3% |
*price indicative
- RS Stock No.:
- 518-0729
- Mfr. Part No.:
- SMBJ33CA-E3/52
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Diode Configuration | Single | |
| Product Type | TVS Diode | |
| Direction Type | Bi-Directional | |
| Minimum Breakdown Voltage Vbr | 36.7V | |
| Mount Type | Surface | |
| Package Type | DO-214 | |
| Maximum Reverse Stand-off Voltage Vwm | 33V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 600W | |
| ESD Protection | Yes | |
| Maximum Peak Pulse Current Ippm | 11.3A | |
| Minimum Operating Temperature | -55°C | |
| Clamping Voltage VC | 53.3V | |
| Test Current It | 1mA | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 150°C | |
| Height | 2.24mm | |
| Width | 3.94mm | |
| Standards/Approvals | No | |
| Series | TRANSZORB TVS | |
| Length | 4.57mm | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Diode Configuration Single | ||
Product Type TVS Diode | ||
Direction Type Bi-Directional | ||
Minimum Breakdown Voltage Vbr 36.7V | ||
Mount Type Surface | ||
Package Type DO-214 | ||
Maximum Reverse Stand-off Voltage Vwm 33V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 600W | ||
ESD Protection Yes | ||
Maximum Peak Pulse Current Ippm 11.3A | ||
Minimum Operating Temperature -55°C | ||
Clamping Voltage VC 53.3V | ||
Test Current It 1mA | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 150°C | ||
Height 2.24mm | ||
Width 3.94mm | ||
Standards/Approvals No | ||
Series TRANSZORB TVS | ||
Length 4.57mm | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 1μA | ||
TRANSZORB® Transient Voltage Suppressors SMT Bidirectional 600W, Vishay Semiconductor
Transient Voltage Suppressors, Vishay Semiconductor
- RS Stock No. 8193692
- Mfr. Part No. SMBJ160CA-E3/52
- RS Stock No. 6998054
- Mfr. Part No. SMBJ30CA-E3/52
- RS Stock No. 7103547
- Mfr. Part No. SMBJ9.0CA-E3/52
- RS Stock No. 6997997
- Mfr. Part No. SM6T33CA-E3/52
Related links
- Vishay 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Vishay SMBJ110CA-E3/52 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Vishay SMBJ70CA-E3/52 1-Element Bi-Directional 600 W, 2-Pin DO-214
- Vishay SMBJ22CA-E3/52 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Vishay SMBJ130CA-E3/52 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Vishay SMBJ5.0CA-E3/52 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Vishay P6SMB33CA-E3/52 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Vishay SMBJ9.0CA-E3/52 1-Element Bi-Directional TVS Diode 2-Pin DO-214








