onsemi NFAM5065L4B, AC Induction, DC Motor Intelligent Power Module, 650 V 100 A 39-Pin, DIP
- RS Stock No.:
- 195-8974
- Mfr. Part No.:
- NFAM5065L4B
- Brand:
- onsemi
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 195-8974
- Mfr. Part No.:
- NFAM5065L4B
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Intelligent Power Module | |
| Motor Type | AC Induction, DC Motor | |
| Configuration | 3 Phase | |
| Maximum IGBT Collector Current | 100A | |
| Maximum Collector Emitter Voltage Vceo | 650V | |
| Mount Type | Through Hole | |
| Package Type | DIP | |
| Output Current | 50A | |
| Pin Count | 39 | |
| Maximum Supply Voltage | 450V | |
| Minimum Supply Voltage | -0.3V | |
| Typical Switching Frequency | 20kHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Length | 54.4mm | |
| Standards/Approvals | No | |
| Width | 31.1mm | |
| Series | NFAM5065L4B | |
| Height | 13.2mm | |
| Supply Current | 6mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Intelligent Power Module | ||
Motor Type AC Induction, DC Motor | ||
Configuration 3 Phase | ||
Maximum IGBT Collector Current 100A | ||
Maximum Collector Emitter Voltage Vceo 650V | ||
Mount Type Through Hole | ||
Package Type DIP | ||
Output Current 50A | ||
Pin Count 39 | ||
Maximum Supply Voltage 450V | ||
Minimum Supply Voltage -0.3V | ||
Typical Switching Frequency 20kHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Length 54.4mm | ||
Standards/Approvals No | ||
Width 31.1mm | ||
Series NFAM5065L4B | ||
Height 13.2mm | ||
Supply Current 6mA | ||
Automotive Standard No | ||
The On Semiconductor Intelligent 100A power module is a fully-integrated inverter power module has an independent High side gate driver, LVIC, six IGBTs, suitable for driving permanent magnet synchronous motors, brushless DC (BLDC) motors and AC asynchronous motors. In this device IGBTs are configured in a three-phase bridge with separate emitter connections for the lower legs for maximum flexibility in the choice of control algorithm.
Three-phase 650V, 50A IGBT module with independent drivers
Active logic interface
Built-in under voltage protection
Integrated bootstrap diodes and resistors separate low-side IGBT emitter connections for individual current sensing of each phase
Temperature Sensor (VTS)
Related links
- onsemi DC Motor Intelligent Power Module DIP
- onsemi NFAM5065L4BT DC Motor Intelligent Power Module DIP
- onsemi NFAM3065L4B DC Motor Intelligent Power Module DIP
- onsemi DC Motor Intelligent Power Module DIP
- onsemi FSB50550BS DC Motor Motor Driver IC SPM5Q
- onsemi DC Motor Motor Driver IC SPM5Q
- onsemi DC Motor Motor Driver IC SPMAA-J
- onsemi FND43060T2 DC Motor Motor Driver IC SPMAA-J
