onsemi FSB50450A, DC Motor, AC Induction Intelligent Power Module, 500 V 1.5 A 23-Pin, PDIP

This image is representative of the product range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
862-8968
Mfr. Part No.:
FSB50450A
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Motor Type

DC Motor, AC Induction

Product Type

Intelligent Power Module

Maximum Collector Emitter Voltage (Vceo)

500 V

Maximum IGBT Collector Current

1.5 A

Pin Count

23

Package Type

PDIP

Configuration

3 Phase

Height

3.3 mm

Length

29.2 mm

Maximum Operating Temperature

150 °C

Maximum Supply Voltage

400 V

Minimum Operating Temperature

-40 °C

Mount Type

Through Hole

Series

Motion SPM 5 Series

Typical Switching Frequency

15 kHz

Width

12.2 mm

Motion SPM® 5 Series Motor Drivers, Fairchild Semiconductor


A range of Advanced Smart Power Modules from Fairchild Semiconductor which provide Compact high performance solutions for many inverter motor drive applications. The modules integrate optimized gate drive for the built-in power MOSFETs to minimize EMI and losses and also include multiple on-module protection features including under-voltage lockouts and thermal monitoring. The modules are suitable for driving AC Induction, BLDC (Brushless DC) and PMSM (Permanent Magnet Synchronous) motors.

Motor Controllers & Drivers, Fairchild Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy