onsemi FNA23512A, DC Motor, AC Induction Intelligent Power Module, 1.2 kV 35 A 34-Pin, SPMCA-A
- RS Stock No.:
- 186-8817
- Mfr. Part No.:
- FNA23512A
- Brand:
- onsemi
This image is representative of the product range
Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
- RS Stock No.:
- 186-8817
- Mfr. Part No.:
- FNA23512A
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Motor Type | DC Motor, AC Induction | |
| Product Type | Intelligent Power Module | |
| Configuration | 3 Phase | |
| Maximum IGBT Collector Current | 35A | |
| Maximum Collector Emitter Voltage Vceo | 1.2kV | |
| Mount Type | Surface | |
| Package Type | SPMCA-A | |
| Output Current | 2mA | |
| Pin Count | 34 | |
| Maximum Supply Voltage | 16.5V | |
| Minimum Supply Voltage | 13.5V | |
| Typical Switching Frequency | 20kHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Height | 8.1mm | |
| Series | SPM2 | |
| Width | 33.5mm | |
| Standards/Approvals | No | |
| Length | 80.5mm | |
| Supply Current | 15.5mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Motor Type DC Motor, AC Induction | ||
Product Type Intelligent Power Module | ||
Configuration 3 Phase | ||
Maximum IGBT Collector Current 35A | ||
Maximum Collector Emitter Voltage Vceo 1.2kV | ||
Mount Type Surface | ||
Package Type SPMCA-A | ||
Output Current 2mA | ||
Pin Count 34 | ||
Maximum Supply Voltage 16.5V | ||
Minimum Supply Voltage 13.5V | ||
Typical Switching Frequency 20kHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Height 8.1mm | ||
Series SPM2 | ||
Width 33.5mm | ||
Standards/Approvals No | ||
Length 80.5mm | ||
Supply Current 15.5mA | ||
Automotive Standard No | ||
1200 V - 35 A 3-Phase IGBT Inverter, Including Control ICs for Gate Drive and Protections
Low-Loss, Short-Circuit-Rated IGBTs
Very Low Thermal Resistance Using Al2O3 DBC Substrate
Built-In Bootstrap Diodes and Dedicated Vs Pins Simplify PCB Layout
Separate Open-Emitter Pins from Low-Side IGBTs for Three-Phase Current Sensing
Single-Grounded Power Supply Supported
Built-In NTC Thermistor for Temperature Monitoring and Management
Adjustable Over-Current Protection via Integrated Sense-IGBTs
Isolation Rating of 2500 Vrms / 1 min.
Applications
Motion Control - Home Appliance/Industrial Motor
Related links
- onsemi FNA23512A AC Induction Intelligent Power Module SPMCA-A
- onsemi AC Induction Intelligent Power Module SPMCA-A
- onsemi FNA22512A AC Induction Intelligent Power Module SPMCA-A
- onsemi FSB50450A AC Induction Intelligent Power Module PDIP
- onsemi NFAM5065L4B DC Motor Intelligent Power Module DIP
- onsemi NFAM3065L4B DC Motor Intelligent Power Module DIP
- onsemi NFAM5065L4BT DC Motor Intelligent Power Module DIP
- onsemi DC Motor Intelligent Power Module DIP
