Festo VABM Manifold Block, 8026346

Subtotal (1 unit)*

$384.82

(exc. GST)

$423.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$384.82

*price indicative

RS Stock No.:
273-7046
Mfr. Part No.:
VABM-B10-30-G34-10-P53
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Accessory Type

Manifold Block

Manufacturer Series

VABM

Model Number

8026346

COO (Country of Origin):
CN
The Festo common supply manifold is made from wrought aluminium alloy. This manifold has class 2 corrosion resistance class CRC. This manifold has maximum 10 number of valve positions with 32 mm grid dimension.

RoHS compliant
Bracket mounting
Moderate corrosion stress
VDMA24364 B1B2 L LABS conformity

Related links