onsemi FNA22512A, DC Motor, AC Induction Intelligent Power Module, 1.2 kV 25 A 34-Pin, SPMCA-A
- RS Stock No.:
- 186-9214
- Mfr. Part No.:
- FNA22512A
- Brand:
- onsemi
This image is representative of the product range
Add 6 more to save $15.60
View bulk pricing optionsSubtotal (1 unit)*
$103.64
(exc. GST)
$114.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 10 unit(s), ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $103.64 | - |
| 6 - 11 | $101.04 | $15.60 |
| 12 + | $99.62 | $48.24 |
*price indicative
- RS Stock No.:
- 186-9214
- Mfr. Part No.:
- FNA22512A
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Motor Type | DC Motor, AC Induction | |
| Product Type | Intelligent Power Module | |
| Configuration | 3 Phase | |
| Maximum IGBT Collector Current | 25A | |
| Maximum Collector Emitter Voltage Vceo | 1.2kV | |
| Mount Type | Surface | |
| Package Type | SPMCA-A | |
| Pin Count | 34 | |
| Output Current | 2mA | |
| Minimum Supply Voltage | 13.5V | |
| Maximum Supply Voltage | 16.5V | |
| Minimum Operating Temperature | -40°C | |
| Typical Switching Frequency | 20kHz | |
| Maximum Operating Temperature | 150°C | |
| Series | SPM2 | |
| Standards/Approvals | No | |
| Height | 8.1mm | |
| Length | 80.5mm | |
| Width | 33.5mm | |
| Automotive Standard | No | |
| Supply Current | 13mA | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Motor Type DC Motor, AC Induction | ||
Product Type Intelligent Power Module | ||
Configuration 3 Phase | ||
Maximum IGBT Collector Current 25A | ||
Maximum Collector Emitter Voltage Vceo 1.2kV | ||
Mount Type Surface | ||
Package Type SPMCA-A | ||
Pin Count 34 | ||
Output Current 2mA | ||
Minimum Supply Voltage 13.5V | ||
Maximum Supply Voltage 16.5V | ||
Minimum Operating Temperature -40°C | ||
Typical Switching Frequency 20kHz | ||
Maximum Operating Temperature 150°C | ||
Series SPM2 | ||
Standards/Approvals No | ||
Height 8.1mm | ||
Length 80.5mm | ||
Width 33.5mm | ||
Automotive Standard No | ||
Supply Current 13mA | ||
Related links
- onsemi AC Induction Intelligent Power Module SPMCA-A
- onsemi AC Induction Intelligent Power Module SPMCA-A
- onsemi FNA23512A AC Induction Intelligent Power Module SPMCA-A
- onsemi FSB50450A AC Induction Intelligent Power Module PDIP
- onsemi NFAM5065L4B DC Motor Intelligent Power Module DIP
- onsemi NFAM3065L4B DC Motor Intelligent Power Module DIP
- onsemi NFAM5065L4BT DC Motor Intelligent Power Module DIP
- onsemi DC Motor Intelligent Power Module DIP
