onsemi, DC Motor, AC Induction Intelligent Power Module, 1.2 kV 25 A 34-Pin, SPMCA-A

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
186-8814
Mfr. Part No.:
FNA22512A
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Motor Type

DC Motor, AC Induction

Product Type

Intelligent Power Module

Configuration

3 Phase

Maximum IGBT Collector Current

25A

Maximum Collector Emitter Voltage Vceo

1.2kV

Mount Type

Surface

Package Type

SPMCA-A

Output Current

2mA

Pin Count

34

Maximum Supply Voltage

16.5V

Minimum Supply Voltage

13.5V

Minimum Operating Temperature

-40°C

Typical Switching Frequency

20kHz

Maximum Operating Temperature

150°C

Length

80.5mm

Standards/Approvals

No

Height

8.1mm

Series

SPM2

Width

33.5mm

Supply Current

13mA

Automotive Standard

No

1200 V - 25 A 3-Phase IGBT Inverter, Including Control ICs for Gate Drive and Protections

Low-Loss, Short-Circuit-Rated IGBTs

Very Low Thermal Resistance Using Al2O3 DBC Substrate

Built-In Bootstrap Diodes and Dedicated Vs Pins Simplify PCB Layout

Separate Open-Emitter Pins from Low-Side IGBTs for Three-Phase Current Sensing

Single-Grounded Power Supply Supported

Built-In NTC Thermistor for Temperature Monitoring and Management

Adjustable Over-Current Protection via Integrated Sense-IGBTs

Isolation Rating of 2500 Vrms / 1 min.

Applications

Motion Control - Home Appliance/Industrial Motor

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy