STMicroelectronics L6480H, Stepper Motor Controller 38-Pin, HTSSOP-38

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
152-021
Mfr. Part No.:
L6480H
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Motor Type

Stepper

Product Type

Motor Controller

Configuration

Full Bridge

Mount Type

Surface

Package Type

HTSSOP-38

Pin Count

38

Minimum Supply Voltage

7.5V

Maximum Supply Voltage

85V

Minimum Operating Temperature

-40°C

Typical Switching Frequency

660kHz

Maximum Operating Temperature

150°C

Series

L6480

Standards/Approvals

RoHS

Supply Current

3.8mA

Automotive Standard

No

COO (Country of Origin):
PH
The STMicroelectronics Motor controller is micro stepping motor controller with motion engine and SPI. It is an Advanced fully integrated solution suitable for driving two-phase bipolar stepper motors with micro stepping.

Integrated voltage regulators

SPI Interface

Low quiescent standby currents

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy