Bernstein AG SRM Rope Pull Switch 90 mm, 2 NO/2 NC
- RS Stock No.:
- 136-3172
- Mfr. Part No.:
- 6012921092
- Brand:
- Bernstein AG
Subtotal (1 unit)*
$460.15
(exc. GST)
$506.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $460.15 |
*price indicative
- RS Stock No.:
- 136-3172
- Mfr. Part No.:
- 6012921092
- Brand:
- Bernstein AG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein AG | |
| Product Type | Rope Pull Switch | |
| Contact Configuration | 2 NO/2 NC | |
| IP Rating | IP67 | |
| Number of Cable Entries | 3 | |
| Series | SRM | |
| Contact Current | 10A | |
| Reset Button | Yes | |
| Contact AC Voltage | 250V ac | |
| E-Stop Button | Yes | |
| Minimum Operating Temperature | -30°C | |
| Contact DC Voltage | 240V dc | |
| Maximum Operating Temperature | 80°C | |
| Width | 88mm | |
| Depth | 197mm | |
| Standards/Approvals | ISO, DIN, IEC | |
| Length | 90mm | |
| Housing Material | Aluminium | |
| Hazardous Area Certification | No | |
| Mechanical Life | 100000Operations | |
| Conduit Entry | M20 x 1.5 | |
| Select all | ||
|---|---|---|
Brand Bernstein AG | ||
Product Type Rope Pull Switch | ||
Contact Configuration 2 NO/2 NC | ||
IP Rating IP67 | ||
Number of Cable Entries 3 | ||
Series SRM | ||
Contact Current 10A | ||
Reset Button Yes | ||
Contact AC Voltage 250V ac | ||
E-Stop Button Yes | ||
Minimum Operating Temperature -30°C | ||
Contact DC Voltage 240V dc | ||
Maximum Operating Temperature 80°C | ||
Width 88mm | ||
Depth 197mm | ||
Standards/Approvals ISO, DIN, IEC | ||
Length 90mm | ||
Housing Material Aluminium | ||
Hazardous Area Certification No | ||
Mechanical Life 100000Operations | ||
Conduit Entry M20 x 1.5 | ||
- COO (Country of Origin):
- DE
Cable Pull System SR-U2Z 300 / 175 / 100
Maximum system length: 75 m
Switch function: 2 NC + 2 NO (standard)
Built-in reset button
Cable pull eyelet, low cost
Visualisation of correct cable tension
Meets EN418 and IEC947-5-5
Protection class IP67
Safety cable pull switch, plastic housing SR-U2Z 300 / 175 / 100
Standards
EN418; IEC947-5-5
- RS Stock No. 1363169
- Mfr. Part No. 6012921089
Each
$386.92
- RS Stock No. 1363170
- Mfr. Part No. 6012921090
Each
$469.62
- RS Stock No. 1363164
- Mfr. Part No. 6011629069
Each
$469.25
- RS Stock No. 1363163
- Mfr. Part No. 6011629068
Each
$524.98
Related links
- Bernstein AG SRM Rope Pull Switch 90 mm, 2 NO/2 NC
- Bernstein AG SRM Rope Pull Switch 90 mm
- Bernstein AG SRM Rope Pull Switch 282 mm 2 NO/2 NC
- IDEM GLM-SS Rope Pull Switch 90 mm
- IDEM GLM-SS Rope Pull Switch 90 mm, 4 NC
- Bernstein AG SR Rope Pull Switch 42.5 mm, 2 NO/2 NC
- Bernstein AG Rope Pull Switch Cable 1.8 mm
- Bernstein AG Rope Pull Switch Cable 3 mm











