ROHM BD63401EFV-E2, Stepper Stepper Motor Controller 1.35 A 20-Pin, HTSSOP
- RS Stock No.:
- 223-6141
- Mfr. Part No.:
- BD63401EFV-E2
- Brand:
- ROHM
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$18.13
(exc. GST)
$19.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | $3.626 | $18.13 | - |
| 50 - 95 | $3.562 | $17.81 | 1% |
| 100 - 245 | $3.50 | $17.50 | 3% |
| 250 - 995 | $3.438 | $17.19 | 5% |
| 1000 + | $3.376 | $16.88 | 6% |
*price indicative
- RS Stock No.:
- 223-6141
- Mfr. Part No.:
- BD63401EFV-E2
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Motor Type | Stepper | |
| Product Type | Stepper Motor Controller | |
| Configuration | H Bridge | |
| Maximum IGBT Collector Current | 1.35A | |
| Mount Type | Surface | |
| Package Type | HTSSOP | |
| Output Current | 1.35A | |
| Pin Count | 20 | |
| Maximum Supply Voltage | 33V | |
| Minimum Supply Voltage | 8V | |
| Typical Switching Frequency | 150kHz | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 6.6mm | |
| Height | 1mm | |
| Width | 4.5mm | |
| Series | BD63401EFV | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Supply Current | 5mA | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Motor Type Stepper | ||
Product Type Stepper Motor Controller | ||
Configuration H Bridge | ||
Maximum IGBT Collector Current 1.35A | ||
Mount Type Surface | ||
Package Type HTSSOP | ||
Output Current 1.35A | ||
Pin Count 20 | ||
Maximum Supply Voltage 33V | ||
Minimum Supply Voltage 8V | ||
Typical Switching Frequency 150kHz | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Length 6.6mm | ||
Height 1mm | ||
Width 4.5mm | ||
Series BD63401EFV | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Supply Current 5mA | ||
The ROHM bipolar low-consumption driver that driven by PWM current. Rated power supply voltage of the device is 40 V.
Low ON resistance DMOS output
PARA-IN drive mode
PWM constant current (other oscillation)
Built-in spike noise cancel function
