Trendnet TPE-1021WS Managed, Smart 10 Port Gigabit Switch Power Over Ethernet

Subtotal (1 unit)*

$417.26

(exc. GST)

$458.99

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$417.26

*price indicative

RS Stock No.:
649-707
Mfr. Part No.:
TPE-1021WS
Brand:
Trendnet
Find similar products by selecting one or more attributes.
Select all

Brand

Trendnet

Number of Ports

10

Product Type

Gigabit Switch

Power Over Ethernet

Yes

Switch Type

Managed, Smart

Network Speed

1000Mbps

Desktop/Rack Mount

Rack

Number of SFP Ports

2

Number of RJ-45 Ports

8

Model Number

TPE-1021WS

Depth

180mm

Height

44mm

Width

330mm

Standards/Approvals

CE, FCC, UL

COO (Country of Origin):
TW
The Trendnet managed PoE+ switch is designed for small and medium-sized business networks seeking reliable performance combined with advanced management features. With eight Gigabit PoE+ ports and two SFP slots, it offers exceptional flexibility for connecting multiple devices while ensuring optimal power distribution. The intuitive web-based interface simplifies management tasks, enabling administrators to quickly configure settings and monitor network traffic in real-time. Additionally, its robust L2+ capabilities facilitate efficient traffic handling and prioritisation, ensuring that critical applications, such as VoIP, receive necessary bandwidth. With a PoE power budget of 130W and advanced features like IPv6 support and smart diagnostics, this switch stands out as an ideal solution to enhance network resilience and maintenance.

8 Gigabit PoE+ ports provide ample connectivity for various devices

2 SFP slots enable flexible fibre connectivity options

Remotely managed via the TRENDnet cloud service for convenience

Advanced Layer 2+ features enhance network traffic management

Automatic PoE device recovery ensures device uptime

Supports IPv6 for future-proof network compatibility

Lifetime warranty demonstrates manufacturer commitment to quality

Fanless design enhances quiet operation in office environments

Web-based management interface simplifies device configuration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy