STMicroelectronics GNSS and Inertial Sensor Expansion Board for STM32 MPU Expansion Board for X-STM32MP-GNSS1 Arduino
- RS Stock No.:
- 328-789
- Mfr. Part No.:
- X-STM32MP-GNSS1
- Brand:
- STMicroelectronics
Subtotal (1 unit)*
$124.72
(exc. GST)
$137.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $124.72 |
*price indicative
- RS Stock No.:
- 328-789
- Mfr. Part No.:
- X-STM32MP-GNSS1
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Sensor Development Tool | |
| Featured Device | X-STM32MP-GNSS1 | |
| For Use With | Arduino | |
| Kit Classification | Expansion Board | |
| Standards/Approvals | RoHS | |
| Kit Name | GNSS and Inertial Sensor Expansion Board for STM32 MPU | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Sensor Development Tool | ||
Featured Device X-STM32MP-GNSS1 | ||
For Use With Arduino | ||
Kit Classification Expansion Board | ||
Standards/Approvals RoHS | ||
Kit Name GNSS and Inertial Sensor Expansion Board for STM32 MPU | ||
- COO (Country of Origin):
- IT
The STMicroelectronics Expansion Board with Teseo-LIV3FL module for Low Power Multi-Constellation GNSS positioning using various sensors for data accuracy. It interfaces with the STM32MP microprocessor via 40 pin GPIO connector pins using I2C, UART, GPIO connections for various components. It is compatible with both STM32MP157F-DK2 and Raspberry Pis GPIO connector layout.
QVAR embedded pressure sensor for altitude measurement
Magnetometer for position accuracy
EEPROM for automatic GPIO setup and driver setup
External LNA and SAW Filter for amplification of weak signals
Related links
- STMicroelectronics STM32MP Expansion Board for Low Power GNSS Communication Expansion Board Expansion Board
- STMicroelectronics STM32MP Expansion Board for NFC Card Reader Expansion Board Expansion Board X-STM32MP-NFC08
- STMicroelectronics PIR Sensor Expansion Board for Murata IRA-E700ST0 STM32 Nucleo
- STMicroelectronics ST Eval Board X-NUCLEO-53L4A2 ToF Sensor Expansion Board for VL53L4CX STM32
- STMicroelectronics X-STM32MP Expansion Board Expansion Board X-STM32MP-RBT01
- STMicroelectronics Expansion Board Expansion Board X-STM32MP-MSP01
- STMicroelectronics STM32 NUCLEO Carbon Dioxide Gas Sensor Expansion Board
- STMicroelectronics X-NUCLEO-IKA01A1 X-NUCLEO Operational Amplifier Expansion Board for Arduino UNO Connector, STM32
