Texas Instruments DRV8711DCP, Stepper Motor Controller, 52 V 200 mA 38-Pin, HTSSOP

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
145-6845
Mfr. Part No.:
DRV8711DCP
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Motor Type

Stepper

Product Type

Motor Controller

Maximum Collector Emitter Voltage (Vceo)

52 V

Maximum IGBT Collector Current

200 mA

Pin Count

38

Package Type

HTSSOP

Height

1.05 mm

Length

9.8 mm

Maximum Operating Temperature

80 °C

Minimum Operating Temperature

-40 °C

Mount Type

Surface

Width

4.5 mm

COO (Country of Origin):
MY

Stepper Gate Drivers, Texas Instruments


Motor Controllers & Drivers, Texas Instruments


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy