STMicroelectronics, Stepper Motor Controller 38-Pin, HTSSOP-38
- RS Stock No.:
- 152-022
- Mfr. Part No.:
- L6480H
- Brand:
- STMicroelectronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 152-022
- Mfr. Part No.:
- L6480H
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Motor Controller | |
| Motor Type | Stepper | |
| Configuration | Full Bridge | |
| Mount Type | Surface | |
| Package Type | HTSSOP-38 | |
| Pin Count | 38 | |
| Minimum Supply Voltage | 7.5V | |
| Maximum Supply Voltage | 85V | |
| Typical Switching Frequency | 660kHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Series | L6480 | |
| Standards/Approvals | RoHS | |
| Supply Current | 3.8mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Motor Controller | ||
Motor Type Stepper | ||
Configuration Full Bridge | ||
Mount Type Surface | ||
Package Type HTSSOP-38 | ||
Pin Count 38 | ||
Minimum Supply Voltage 7.5V | ||
Maximum Supply Voltage 85V | ||
Typical Switching Frequency 660kHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Series L6480 | ||
Standards/Approvals RoHS | ||
Supply Current 3.8mA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
The STMicroelectronics Motor controller is micro stepping motor controller with motion engine and SPI. It is an Advanced fully integrated solution suitable for driving two-phase bipolar stepper motors with micro stepping.
Integrated voltage regulators
SPI Interface
Low quiescent standby currents
Related links
- STMicroelectronics L6480H HTSSOP-38
- Texas Instruments DRV8711DCP 52 V 0.2 A 38-Pin, HTSSOP
- STMicroelectronics 7 V 20-Pin, SOIC
- STMicroelectronics 52 V 2.8 A 38-Pin, PowerSO
- Renesas Electronics ISL81801FVEZ-T7A Buck 0.8/80 V 600 kHz, HTSSOP 38-Pin
- ROHM HTSSOP
- ROHM BD63401EFV-E2 HTSSOP
- STMicroelectronics L297D 7 V 20-Pin, SOIC
