STMicroelectronics L6506D, Stepper Motor Controller, 7 V 20-Pin, SOIC
- RS Stock No.:
- 102-3538
- Mfr. Part No.:
- L6506D
- Brand:
- STMicroelectronics
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 40 units)*
$197.20
(exc. GST)
$216.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 40 - 160 | $4.93 | $197.20 |
| 200 + | $4.437 | $177.48 |
*price indicative
- RS Stock No.:
- 102-3538
- Mfr. Part No.:
- L6506D
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Motor Type | Stepper | |
| Product Type | Motor Controller | |
| Configuration | Dual | |
| Maximum Collector Emitter Voltage Vceo | 7V | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Output Current | 2.75mA | |
| Pin Count | 20 | |
| Maximum Supply Voltage | 7V | |
| Minimum Supply Voltage | 4.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Series | L6506 | |
| Standards/Approvals | No | |
| Width | 7.6mm | |
| Height | 2.35mm | |
| Length | 13mm | |
| Supply Current | 25mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Motor Type Stepper | ||
Product Type Motor Controller | ||
Configuration Dual | ||
Maximum Collector Emitter Voltage Vceo 7V | ||
Mount Type Surface | ||
Package Type SOIC | ||
Output Current 2.75mA | ||
Pin Count 20 | ||
Maximum Supply Voltage 7V | ||
Minimum Supply Voltage 4.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Series L6506 | ||
Standards/Approvals No | ||
Width 7.6mm | ||
Height 2.35mm | ||
Length 13mm | ||
Supply Current 25mA | ||
Automotive Standard No | ||
Stepper Motor Controllers, STMicroelectronics
Motor Controllers & Drivers, STMicroelectronics
Related links
- STMicroelectronics 7 V 20-Pin, SOIC
- STMicroelectronics L6506D 7 V 20-Pin, SOIC
- STMicroelectronics L297D 7 V 20-Pin, SOIC
- STMicroelectronics L6506 7 V 18-Pin, PDIP
- STMicroelectronics 10 V 20-Pin, PDIP
- STMicroelectronics HTSSOP-38
- STMicroelectronics 46 V 0.75 A 24-Pin, SOIC
- Toshiba 74VHC240FT Multiplexer Triple -0.5 to 7 V, 20-Pin TSSOP
