Vishay SiS126DN N-Channel MOSFET, 45.1 A, 80 V Enhancement, 8-Pin PowerPAK 1212 SIS126DN-T1-GE3
- RS Stock No.:
- 188-5134
- Distrelec Article No.:
- 304-32-534
- Mfr. Part No.:
- SIS126DN-T1-GE3
- Brand:
- Vishay
This image is representative of the product range
Add 750 more to save $12.00
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$11.37
(exc. GST)
$12.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 08 February 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 740 | $1.137 | $11.37 | - |
| 750 - 1490 | $1.121 | $11.21 | $12.00 |
| 1500 + | $1.092 | $10.92 | $67.50 |
*price indicative
- RS Stock No.:
- 188-5134
- Distrelec Article No.:
- 304-32-534
- Mfr. Part No.:
- SIS126DN-T1-GE3
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 45.1A | |
| Maximum Drain Source Voltage Vds | 80V | |
| Series | SiS126DN | |
| Package Type | PowerPAK 1212 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 12.5mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 21.1nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 52W | |
| Forward Voltage Vf | 1.1V | |
| Maximum Operating Temperature | 150°C | |
| Length | 3.15mm | |
| Height | 1.07mm | |
| Standards/Approvals | No | |
| Width | 3.15mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 45.1A | ||
Maximum Drain Source Voltage Vds 80V | ||
Series SiS126DN | ||
Package Type PowerPAK 1212 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 12.5mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 21.1nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 52W | ||
Forward Voltage Vf 1.1V | ||
Maximum Operating Temperature 150°C | ||
Length 3.15mm | ||
Height 1.07mm | ||
Standards/Approvals No | ||
Width 3.15mm | ||
Automotive Standard No | ||
Related links
- Vishay SiS126DN Type N-Channel MOSFET 80 V Enhancement, 8-Pin PowerPAK 1212
- Vishay ThunderFET Type N-Channel MOSFET 80 V Enhancement, 8-Pin PowerPAK 1212
- Vishay SiSS76LDN Type N-Channel MOSFET 70 V Enhancement, 8-Pin PowerPAK 1212
- Vishay SiSHA10DN Type N-Channel MOSFET 30 V Enhancement, 8-Pin PowerPAK 1212
- Vishay TrenchFET Type N-Channel MOSFET 100 V Enhancement, 8-Pin PowerPAK 1212
- Vishay TrenchFET Type N-Channel MOSFET 30 V Enhancement, 8-Pin PowerPAK 1212
- Vishay SiSS30ADN Type N-Channel MOSFET 80 V Enhancement, 8-Pin PowerPAK 1212
- Vishay SiSS30LDN Type N-Channel MOSFET 80 V Enhancement, 8-Pin PowerPAK 1212
