Vishay SIS N-Channel MOSFET, 178.3 A, 30 V Enhancement, 8-Pin PowerPAK 1212-8S SISS66DN-T1-GE3
- RS Stock No.:
- 281-6039
- Distrelec Article No.:
- 301-56-785
- Mfr. Part No.:
- SISS66DN-T1-GE3
- Brand:
- Vishay
This image is representative of the product range
Add 6000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$3,543.00
(exc. GST)
$3,897.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 6,000 unit(s), ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $1.181 | $3,543.00 | - |
| 6000 + | $1.148 | $3,444.00 | 2% |
*price indicative
- RS Stock No.:
- 281-6039
- Distrelec Article No.:
- 301-56-785
- Mfr. Part No.:
- SISS66DN-T1-GE3
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 178.3A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Series | SIS | |
| Package Type | PowerPAK 1212-8S | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 0.00138Ω | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 24.7nC | |
| Maximum Power Dissipation Pd | 65.8W | |
| Maximum Operating Temperature | 150°C | |
| Length | 3.3mm | |
| Standards/Approvals | RoHS | |
| Width | 3.3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 178.3A | ||
Maximum Drain Source Voltage Vds 30V | ||
Series SIS | ||
Package Type PowerPAK 1212-8S | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 0.00138Ω | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 24.7nC | ||
Maximum Power Dissipation Pd 65.8W | ||
Maximum Operating Temperature 150°C | ||
Length 3.3mm | ||
Standards/Approvals RoHS | ||
Width 3.3mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Related links
- Vishay SIS Type N-Channel MOSFET 30 V Enhancement, 8-Pin PowerPAK 1212-8S SISS66DN-T1-GE3
- Vishay SIS Type N-Channel MOSFET 80 V, 8-Pin PowerPAK 1212-8S SiSS588DN-T1-GE3
- Vishay SIS Type N-Channel MOSFET 100 V Enhancement, 8-Pin PowerPAK 1212-8 SIS112LDN-T1-GE3
- Vishay SIS Type N-Channel MOSFET 60 V Enhancement, 8-Pin PowerPAK 1212-8 SIS184LDN-T1-GE3
- Vishay SIS Type N-Channel MOSFET 30 V, 8-Pin PowerPAK 1212-8PT SiSA12BDN-T1-GE3
- Vishay SIS Type N-Channel MOSFET 30 V, 8-Pin PowerPAK 1212-8PT SISA10BDN-T1-GE3
- Vishay Type N-Channel MOSFET 150 V Enhancement, 8-Pin PowerPAK 1212-8S SISS5708DN-T1-GE3
- Vishay SISS Type N-Channel MOSFET 150 V Enhancement, 8-Pin PowerPAK 1212-8S SISS5710DN-T1-GE3
