Infineon StrongIRFET N-Channel MOSFET, 240 A, 60 V Enhancement, 7-Pin TO-263 IRFS7530TRL7PP

This image is representative of the product range

Get a bulk buy discount

Add 4000 more to save 10%

View bulk pricing options

Subtotal (1 reel of 800 units)*

$2,900.80

(exc. GST)

$3,191.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4,800 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
800 - 3200$3.626$2,900.80-
4000 +$3.263$2,610.4010%

*price indicative

RS Stock No.:
124-9056
Mfr. Part No.:
IRFS7530TRL7PP
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

240A

Maximum Drain Source Voltage Vds

60V

Package Type

TO-263

Series

StrongIRFET

Mount Type

Surface

Pin Count

7

Maximum Drain Source Resistance Rds

1.4mΩ

Channel Mode

Enhancement

Forward Voltage Vf

1.2V

Typical Gate Charge Qg @ Vgs

236nC

Maximum Power Dissipation Pd

375W

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

-20V, +20V

Maximum Operating Temperature

175°C

Length

10.67mm

Width

9.65mm

Height

4.83mm

Standards/Approvals

No

Automotive Standard

No

COO (Country of Origin):
TW

StrongIRFET™ Power MOSFET, Infineon


Infineon's StrongIRFET family is optimized for low RDS(on) and high-current capability. This portfolio offers improved gate, avalanche and dynamic dv/dt ruggedness Ideal for industrial low frequency applications including motor drives, power tools, inverters and battery management where performance and robustness are essential.

MOSFET Transistors, Infineon


Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy