Vishay SISS64DN N-Channel MOSFET, 40 A, 30 V Enhancement, 8-Pin PowerPAK 1212-8S SISS64DN-T1-BE3
- RS Stock No.:
- 736-354
- Mfr. Part No.:
- SISS64DN-T1-BE3
- Brand:
- Vishay
Get a bulk buy discount
Add 25 more to save 33%
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
$2.16
(exc. GST)
$2.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6,000 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Saving |
|---|---|---|
| 1 - 24 | $2.16 | - |
| 25 - 99 | $1.43 | 33% |
| 100 - 499 | $0.73 | 66% |
| 500 + | $0.71 | 67% |
*price indicative
- RS Stock No.:
- 736-354
- Mfr. Part No.:
- SISS64DN-T1-BE3
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 40A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Series | SISS64DN | |
| Package Type | PowerPAK 1212-8S | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 0.0021Ω | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.1V | |
| Maximum Power Dissipation Pd | 57W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 21nC | |
| Maximum Operating Temperature | 150°C | |
| Length | 3.3mm | |
| Standards/Approvals | RoHS | |
| Width | 3.3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 40A | ||
Maximum Drain Source Voltage Vds 30V | ||
Series SISS64DN | ||
Package Type PowerPAK 1212-8S | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 0.0021Ω | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.1V | ||
Maximum Power Dissipation Pd 57W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 21nC | ||
Maximum Operating Temperature 150°C | ||
Length 3.3mm | ||
Standards/Approvals RoHS | ||
Width 3.3mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- IL
The Vishay Power MOSFET delivers exceptional performance with its N-Channel configuration. Designed primarily for efficient switching applications, it optimises power management in various electronic circuits, ensuring reliable operation under demanding conditions.
Features TrenchFET Gen IV technology for enhanced efficiency
Optimised Qg, Qgd, and Qgs ratios reduce switching losses
Continuous drain current rating of up to 40A for robust performance
Related links
- Vishay SISS64DN N channel-Channel MOSFET 30 V Enhancement, 8-Pin PowerPAK 1212-8S SISS64DN-T1-UE3
- Vishay SISS52DN N channel-Channel MOSFET 30 V Enhancement, 8-Pin PowerPAK 1212-8S SISS52DN-T1-BE3
- Vishay SISS30DN N channel-Channel MOSFET 80 V Enhancement, 8-Pin PowerPAK 1212-8S SISS30DN-T1-BE3
- Vishay SISS26DN N channel-Channel MOSFET 60 V Enhancement, 8-Pin PowerPAK 1212-8S SISS26DN-T1-BE3
- Vishay TrenchFET N channel-Channel MOSFET 80 V Enhancement, 8-Pin PowerPAK 1212-8S SISS586DN-T1-UE3
- Vishay TrenchFET N channel-Channel MOSFET 100 V Enhancement, 8-Pin PowerPAK 1212-8S SISS516DN-T1-UE3
- Vishay SISS26DN N channel-Channel MOSFET 60 V Enhancement, 8-Pin PowerPAK 1212-8S SISS26DN-T1-UE3
- Vishay SIR626LDP N channel-Channel MOSFET 60 V Enhancement, 8-Pin PowerPAK SO-8 SIR626LDP-T1-BE3
